UMFT51AA-01, Development Module Using FT51AQ is an FT51A DIP module that is compatible with an 8051 microcontroller
使用 Future Technology Devices International Limited 的 FT51AQ 的参考设计
Image
1 / 3
依据最终产品
- Data Acquisition System
- Home Automation
- Industrial Control
- IoT Applications
- POS Terminals
- Sensor Monitoring
- Storage System
- USB Applications
说明
- UMFT51AA-01, Development Board Using FT51AQ is an FT51A DIP module that is compatible with an 8051 microcontroller. The UMFT51AA is a development module for the FT51AQ one of the devices from the range of microcontrollers with USB interface bridging features integrated. FT51A is a MCU series which includes the following features: USB client and USB hub interfaces, 8051 core, 8-bit ADC, UART, SPI, I2C, 245 FIFO and PWM. The UMFT51AA is built with a FT51AQ many of the features of the FT51AQ can be utilized with this module
主要特色
-
Embedded System TypeMCU
-
Family Name8051