Universal Serial Bus (USB) Hub Isolator Circuit Using ADuM4160 USB Isolator
使用 Analog Devices 的 ADuM4160BRWZ 的参考设计
Image
1 / 1
相关文件
- adp3339akc-2.5-rl7 CAD symbol
- ADP3339AKC-3.3-RL7 Multisim SPICE
- ADP3339AKC-5-REEL7 CAD/Foot Print
- ADP3330ARTZ-2.5-R7 CAD/Foot Print
- adp3339akc-1.5-rl CAD symbol
- ADP3339AKC-2.5-RL7 Multisim SPICE
- ADP3339AKC-3-RL7 Multisim SPICE
- ADP3339AKCZ-3-RL7 CAD/Foot Print
- ADP3339AKCZ-5-R7 CAD/Foot Print
- ADP3339AKC-1.8-RL7 Multisim SPICE
- ADP3339AKC-2.85-RL CAD/Foot Print
- ADP3339AKC-3-RL CAD/Foot Print
- ADP3339AKC-3-RL7 CAD/Foot Print
- ADP3339AKCZ-1.5-R7 CAD/Foot Print
- ADP3339AKCZ-1.8-RL CAD/Foot Print
- ADP3339AKCZ-2.5-R7 CAD/Foot Print
- ADuM4160BRWZ CAD/Foot Print
- ADP3339AKC-1.5-RL CAD/Foot Print
- ADP3339AKC-1.5-RL7 Multisim SPICE
- adp3339akc-1.5-rl7 CAD symbol
- adp3339akc-3.3-rl CAD symbol
- adp3339akc-3.3-rl7 CAD symbol
- ADP3339AKCZ-1.5-RL CAD/Foot Print
- ADP3339AKC-2.85-R7 CAD/Foot Print
- ADP3339AKCZ-1.8-R7 CAD/Foot Print
- ADP3339AKCZ-3.3-RL CAD/Foot Print
- adp3339akc-1.8-rl CAD symbol
- adp3339akc-2.85-rl CAD symbol
- adp3339akc-3-rl CAD symbol
- adp3339akc-1.8-rl7 CAD symbol
- ADP3339AKC-2.85-RL Multisim SPICE
- ADP3339AKC-3.3-RL CAD/Foot Print
- ADP3339AKCZ-3.3-R7 CAD/Foot Print
- ADUM4160BRIZ CAD/Foot Print
- adp3339akc-3-rl7 CAD symbol
- ADP3339AKCZ-2.5-RL CAD/Foot Print
- Design & Integration Files
依据最终产品
- Bus Isolation
- Computers and Peripherals
- Industrial
- Medical and Healthcare
- Medical Equipments
说明
- Universal Serial Bus (USB) Hub Isolator Circuit is rapidly becoming the standard interface for most PC peripherals. It is displacing RS-232 and the parallel printer port because of superior speed, flexibility and support of device Hot-Swap. There has been a strong desire on the part of industrial and medical equipment manufacturers to use the bus as well, but adoption has been slow because there has not been a good way to provide the isolation required for connections to machines that control dangerous voltages or low leakage defibrillation proof connections in medical applications. The ADuM4160 is designed primarily as an isolation element for a peripheral USB device
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP3330ART-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
ADP3330ART-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 | 买入 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
MIC2026-1YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
USB2512-AEZG | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP | 买入 | |
|
ADUM4160BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM4160BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W T/R | 买入 |