UPMP-F960-MLCD, MCU Development Kit for UDP C8051F960/Si1020 MCU CARD with Multiplexed LCD
使用 Silicon Labs 的 C8051F960 的参考设计
Image
1 / 6
依据最终产品
- Industrial
说明
- UPMP-F960-MLCD, MCU Development Kit for UDP C8051F960/Si1020 MCU CARD with Multiplexed LCD. The Unified Development Platform (UDP) provides a development and demonstration platform for microcontrollers and the software tools, including the Integrated Development Environment (IDE)
主要特色
-
Embedded System TypeMCU
-
Family Name8051
-
PlatformUnified Development
Featured Parts (23)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74AVC4T245PWR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
CP2102N-A02-GQFN20R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 20-Pin QFN EP | 买入 | |
|
CP2102N-A02-GQFN24 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 24-Pin QFN EP | 买入 | |
|
CP2102N-A02-GQFN24R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 24-Pin QFN EP | 买入 | |
|
LP2989AIMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
OS102011MS2QN1-C | C&K | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk | 买入 | |
|
SN74AVC4T245PWR-P | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP | 买入 | |
|
CP2102N-A02-GQFN28R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 28-Pin QFN EP | 买入 | |
|
CP2102-GMR | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V T/R 28-Pin QFN EP | 买入 | |
|
24AA64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R | 买入 | |
|
LP2989AIMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
0S103012MU1QP1 | C&K | Switch Slide | Switch Slide ON ON ON SP3T Top Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk | 买入 |