USB-SDP-CABLEZ, Serial Interface Board provides USB Connectivity, USB 2.0 High Speed Connection to the Computer
使用 Analog Devices 的 ADP121 的参考设计
Image
1 / 3
依据最终产品
- USB Interfaces
说明
- USB-SDP-CABLEZ, Serial Interface Board is primarily used to communicate with certain evaluation boards to support customer evaluation. It can also be used by customers to communicate with supported components on their own board, using evaluation software to facilitate in-system debugging and programming as required during product development. The primary audience for this user guide is the system engineer. This describes how to set up the USB-SDP-CABLEZ board and begin USB communications to the PC. The USB-SDP-CABLEZ provides USB connectivity through a USB 2.0 high speed connection to the computer, allowing users to evaluate components from a PC application. The USB-SDPCABLEZ is based on a USB-to-serial engine, which has I2C, SPI, and GPIO lines available, with a small 10-pin connector
主要特色
-
Interface StandardsI2C|SPI|GPIO
-
Supply VoltageSingle(5) V
Featured Parts (38)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G86DBVT | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVC1G86DBVRE4 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVC1G86DBVR | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
NX3225SA 12.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
NX3225SA-12MHZ-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
93AA56BT-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
NX3225SA-12MHZ-STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
ADM6384YKS29D1Z-R7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SC-70 T/R | 买入 | |
|
NX3225SA-12.000M-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
93AA56BT-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin TDFN EP T/R | 买入 | |
|
93AA56BT-I/MC | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin DFN EP T/R | 买入 | |
|
SN74LVC1G86DBVR-203468605 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 |