USB Switch for Portable Navigation System
使用 Analog Devices 的 MAX1558 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Portable Navigation System
说明
- MAX1558 a dual USB switch adding to a switching regulator (MAX5035B) yields a small circuit that can be built into the plug of an automotive cigarette lighter. Enables the single lighter socket to power or charge two automotive accessories such as portable navigation devices
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX5035BASA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N Tube | 买入 | |
|
MAX5035BASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N T/R | 买入 | |
|
MAX5035BUSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N Tube | 买入 | |
|
MAX5035BUSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N T/R | 买入 | |
|
MAX5035BASA/V+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
MAX1558HETB+T | Analog Devices | USB Power Switches | Dual 5.5V 0.5A to 1.2A 10-Pin TDFN EP T/R | 买入 | |
|
MAX1558ETB+T | Analog Devices | USB Power Switches | Dual 5.5V 0.5A to 1.2A 10-Pin TDFN EP T/R | 买入 | |
|
MAX1558HETB+ | Analog Devices | USB Power Switches | Dual 5.5V 0.5A to 1.2A 10-Pin TDFN EP T/R | 买入 | |
|
MAX1558ETB+ | Analog Devices | USB Power Switches | Dual 5.5V 0.5A to 1.2A 10-Pin TDFN EP T/R | 买入 | |
|
MAX1558HETB+T | Analog Devices | USB Power Switches | Dual 5.5V 0.5A to 1.2A 10-Pin TDFN EP T/R | 买入 |