USB2GPIO#, Adapter Board for the USB2GPIO 16uA IQ, 1.2A PWM Step-Down DC-DC Converter
使用 Analog Devices 的 MAX4983EEVB+ 的参考设计
Image
1 / 3
依据最终产品
- Cellular Phone
- Digital Camcorder
- Digital Camera
- Handheld Instruments
- MP3 Player
- Palmtops
- Personal Digital Assistant
- Portable DVD
- Smart Phone
说明
- USB2GPIO#, Adapter Board is designed to work with Munich GUI and to connect to various EV kit or Pmod boards with Pmod compatible connectors for I2C/SPI/GPIO communication to test and evaluate different ICs. The USB2GPIO# board design is powered directly from the USB bus power (5V) and integrates two low-power, 1.2A, PWM step-down DC-DC converter (MAX1556) to provide programmable VCC voltages of 1.8V, 2.5V, 3.3V, or 5V. A dual, high-speed, USB-to-multipurpose UART/FIFO IC (FT2232HQ), high-speed USB switches (MAX4983), and a 4K MICROWIRE-compatible serial EEPROM are the other ICs on this adapter board
主要特色
-
Interface StandardsUSB-to-I2C|SPI|GPIO
-
FunctionsLine Receiver
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ECS-120-20-33-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
ECS-120-20-33-N-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
ECS-120-20-33-AEL-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±25ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
MAX1556ETB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V/1.8V/2.5V/3.3V 1.2A 10-Pin TDFN EP T/R | 买入 | |
|
ECS-120-20-33-HN-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±50ppm (Tol) ±25ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
ECS-120-20-33-AEM-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±25ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
ECS-120-20-33-DU-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±50ppm (Tol) ±100ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
ECS-120-20-33-CKM-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
ECS-120-20-33-AEN-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±25ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R | 买入 | |
|
FT2232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin VQFN EP | 买入 |