Using Digital Potentiometers in Adjustable Step-Down DC-DC Converter Designs
使用 Analog Devices 的 MAX1776 的参考设计
Image
1 / 1
依据最终产品
- Portable
- Power Supplies
说明
- Using Digital Potentiometer In Feedback Loop With DC/DC Converter
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1776EUA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 24V Step Down Single-Out 1.24V to 25V/5V 0.6A 8-Pin uMAX T/R | 买入 |