Using the AD8352 as an Ultra Low Distortion Differential RF/IF Front End for High Speed ADCs
使用 Analog Devices 的 AD8352ACPZ 的参考设计
Image
1 / 1
依据最终产品
- AC/DC Coupling Applications
说明
- Using the AD8352 as an Ultra Low Distortion Differential RF/IF Front End for High Speed ADCs. Differential Input to the AD8352 Driving the AD9445 14-Bit, 105 MSPS/125 MSPS ADC
主要特色
-
Signal Conditioning TypeConversion
-
ADC Type14-Bit, 105 MSPS/125 MSPS ADC
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD9445BSVZ-125 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 100-Pin TQFP EP Tray | 买入 | |
|
AD9445BSVZ-105 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 100-Pin TQFP EP Tray | 买入 | |
|
AD8352ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP | 买入 | |
|
AD8352ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R | 买入 | |
|
AD8352ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP Tray | 买入 |