Using the ADuM4135 Gate Driver with the Microsemi APTGT75A120T1G 1200 V IGBT Module
使用 Analog Devices 的 ADUM4135BRWZ 的参考设计
Image
1 / 2
依据最终产品
- IGBT Gate Driver
- Power Supplies
说明
- Insulated gate bipolar transistors (IGBTs) are cost effective solutions for high voltage applications such as on-board chargers, off board chargers, dc-to-dc fast chargers, and switch mode power supplies (SMPS) applications. The switching frequency ranges from dc to 100 kHz
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8609EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.5V 3A 10-Pin MSOP EP Tube | 买入 | |
|
LT3999HMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP T/R | 买入 | |
|
LT3999HMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP Tube | 买入 | |
|
MC74VHC1G14DFT1G | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-88A T/R | 买入 | |
|
ADUM4135 | Analog Devices | Gate and Power Drivers | Driver 4.61A 1-OUT High Side/Low Side 16-Pin SOIC W Tube | 买入 | |
|
ADUM4135 | Analog Devices | Gate and Power Drivers | Driver 4.61A 1-OUT High Side/Low Side 16-Pin SOIC W Tube | 买入 | |
|
ADUM4135BRWZ | Analog Devices | Gate and Power Drivers | Driver 4.61A 1-OUT High Side/Low Side 16-Pin SOIC W Tube | 买入 |