VDIP1, Development Module for Vinculum VNC1L Module
使用 Future Technology Devices International Limited 的 VNC1L-1A 的参考设计
Image
1 / 2
依据最终产品
- USB Interfaces
说明
- VDIP1, Development Module for Vinculum VNC1L Module. The VDIP1 module is an MCU to embedded USB host controller development module for the VNC1L IC device. The VDIP1 is supplied on a PCB designed to fit into a 24 pin DIP socket, and provides access to the UART, parallel FIFO and SPI interface pins on the VNC1L device, via its AD and AC bus pins. Not only is it ideal for developing and rapid prototyping of VNC1L designs, but also an attractive quantity discount structure makes this module suitable for incorporation into low and medium volume finished product designs
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1700T-3302E/TTVAO | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
MCP1700T-3302E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
MCP1700T-3302E/MAY | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 6-Pin DFN EP T/R | 买入 | |
|
MCP1700T-3302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
MCP1700T-3302E/MBVAO | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 买入 |