Very High performance 1Hz to 10MHz Voltage-to-Frequency Converter Application Circuit
使用 Analog Devices 的 LT1050 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
说明
- A Seven-Nanosecond Comparator Using Single Supply Operation for a very high performance 1Hz to 10MHz voltage-to-frequency converter. Significant performance improvements over the previous circuit are achievable if increased complexity is tolerable
主要特色
-
Input Voltage0 to 10 V
-
Output Frequency0.001 to 10000 KHz
Featured Parts (41)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1394IS8#PBF | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
LT1122CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N | 买入 | |
|
LT1122DS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N | 买入 | |
|
LT1122CCN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube | 买入 | |
|
LT1006S8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N | 买入 | |
|
LT1010CDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin DFN EP Tube | 买入 | |
|
LT1010MK | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 5-Pin(4+Tab) TO-3 | 买入 | |
|
LT1010CK | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 5-Pin(4+Tab) TO-3 | 买入 | |
|
LT1122DCN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube | 买入 | |
|
LT1122DS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N Tube | 买入 | |
|
LT1394CS8#PBF | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
LT1394CMS8 | Analog Devices | Linear Comparators | Comparator Single ±6V/12V 8-Pin MSOP | 买入 |