VL53L1X-SATEL, Breakout Board based on the VL53L1X Long Distance Ranging Time-of-Flight Sensor
使用 STMicroelectronics 的 VL53L1X 的参考设计
Image
1 / 2
依据最终产品
- Proximity Detection
说明
- VL53L1X-SATEL, Breakout Board can be used for easy integration into customer devices. Thanks to the voltage regulator and level shifters, the VL53L1X breakout boards can be used in any application with a 2.8V to 5V supply. The PCB section supporting the VL53L1X module is perforated so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate the VL53L1X-SATEL breakout boards into development and evaluation devices due to their small form factor
主要特色
-
Input Signal Amplitude2.8 to 5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |