VM800P50A-BK, VM800P Development Module for FT800 Display System, ATMEG328P of 5V/16MHz, Micro-SD socket, 5.0inch TFT LCD touch panel, black case
使用 Future Technology Devices International Limited 的 FT800Q 的参考设计
Image
1 / 5
依据最终产品
- Blood Pressure Monitor
- Breathalyzer
- Elevator
- Glucose Monitor
- GPS
- Heart Rate
- Home Appliances
- Medical Appliances
- Multifunction Printer
- Power Meter
- Security System
- Set-Top Box
- Thermostat
- Vending Machine
- Video Conferencing
说明
- VM800P50A-BK, VM800P Development Module for FT800 Display System, ATMEG328P of 5V/16MHz, Micro-SD socket, 5.0inch TFT LCD touch panel, black case. The VM800P is a development module for FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. The VM800P is a stand-alone display system which has a flash based microcontroller on board, thus providing a fully integrated display system ready to go. The VM800P utilizes the FTDI FT800 Embedded Video Engine, EVE. Graphic, audio and touch features of the FT800 chip can be accessed with the VM800P
主要特色
-
Display Type5" 480x272 Pixel TFT LCD Display
Featured Parts (49)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MEGA328P-PN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube | 买入 | |
|
ATMEGA328P-MURA1 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin MLF T/R | 买入 | |
|
ATMEGA328P-ANR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R | 买入 | |
|
ATMEGA328PB-AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 买入 | |
|
TPA6205A1DGNRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP T/R | 买入 | |
|
74AHCT1G08SE-7 | Diodes Incorporated | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R | 买入 | |
|
ATMEGA328PB-ANR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R | 买入 | |
|
ATMEGA328PB-AURES | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 买入 | |
|
ATMEGA328PB-AN | 8-bit AVR Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 买入 | |
|
ATMEGA328P-15AZ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 32-Pin TQFP Automotive AEC-Q100 | 买入 | |
|
MCP7940MT-I/ST | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin TSSOP T/R | 买入 | |
|
TPA6205A1DRBR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R | 买入 |