Wi-Fi-BT, ExM Expansion Module based on the LS Research 450-0037 802.11 b/g/n
使用 Arrow Development Tools 的 CY8C5588AXI-06 的参考设计
Image
1 / 3
说明
- Wi-Fi-BT, ExM Expansion Module is built around the LS Research 450-0037 802.11 b/g/n. The Bluetooth integrated transceiver module, and the TiWi-R2 is a high performance 2.4 GHz IEEE 802.11 b/g/n and Bluetooth 2.1+EDR radio in a cost effective, pre-certified footprint
主要特色
-
Embedded System TypePSoC
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS73618DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
NTJD1155LT1G | onsemi | Power Switches | Power Switch Hi Side 1-OUT 1A 260mOhm 6-Pin SC-88 T/R | 买入 | |
|
CY8C5588AXI-060ES1 | Infineon Technologies AG | Microcontrollers - MCUs | 32-Bit ARM Cortex M3 Microcontroller | 买入 | |
|
CY8C5588AXI-060 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 256KB Flash 1.8V 100-Pin TQFP | 买入 |