Wideband RF ICs for Power Detection and Control for LTC5509 Dual Band Mobile Phone Transmit Power Control Using a Resistive Tap
使用 Analog Devices 的 LTC5509 的参考设计
Image
1 / 1
依据最终产品
- Broadband Access
- Cellular Phone
- Cordless Phone
- RFID Reader
- Satellite Radio
- Telecom Infrastructure
- Wireless LAN
说明
- Wideband RF ICs for Power Detection and Control for LTC5509 Dual Band Mobile Phone Transmit Power Control Using a Resistive Tap. In this reference design, 324W, 1% tolerance resistor (R1) followed by a 2.2pF capacitor (C1) form a coupling circuit with 18dB to 20dB coupling factor at 850MHz to 1850MHz, referenced to the LTC5509 RF input pin
主要特色
-
Operating Frequency300 to 3000 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC5509ESC6#TRPBF | Analog Devices | RF Detectors | RF Detector 300MHz to 3000MHz 6dBm 6-Pin SC-70 T/R | 买入 | |
|
LTC5509ESC6#TRMPBF | Analog Devices | RF Detectors | RF Detector 300MHz to 3000MHz 6dBm 6-Pin SC-70 T/R | 买入 | |
|
LTC5509ESC6#PBF | Analog Devices | RF Detectors | RF Detector 300MHz to 3000MHz 6dBm 6-Pin SC-70 T/R | 买入 |