X-NUCLEO-S2868A2, Sub-1 GHz 868 MHz RF Expansion Board based on S2-LP Radio for STM32 Nucleo
使用 STMicroelectronics 的 S2-LPQTR 的参考设计
Image
1 / 4
依据最终产品
- ISM-band Wireless
说明
- X-NUCLEO-S2868A2, Expansion Board is based on the S2-LP ultra-low power RF transceiver and operates in the 868 MHz ISM frequency band. The X-NUCLEO-S2868A2 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins. You can change some of the GPIOs by mounting or removing the resistors. The expansion board is compatible with ST morpho and Arduino UNO R3 connectors
主要特色
-
Communication Standard2-FSK/2-GFSK/4-FSK/4-GFSK/OOK/ASK
-
Operating Frequency868 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
M95640-RMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R | 买入 | |
|
STSAFE-A100 | STMicroelectronics | Authenticators | 6KB Authenticator Die | 买入 | |
|
S2-LPQTR | STMicroelectronics | RF Transceivers | RF Transceiver ASK/FSK/OOK 3.3V 24-Pin QFN EP T/R | 买入 |