X-NUCLEO-S2915A1, Sub-1 GHz 915 MHz RF Expansion Board based on S2-LP Radio for STM32 Nucleo
使用 STMicroelectronics 的 S2-LPQTR 的参考设计
Image
1 / 4
依据最终产品
- ISM-band Wireless
说明
- X-NUCLEO-S2915A1, Expansion Board is based on the S2-LP radio and operates in the 915 MHz ISM frequency band. The expansion board is compatible with ST morpho and Arduino UNO R3 connectors. The X-NUCLEO-S2915A1 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins. You can change some of the GPIOs by mounting or removing the resistors
主要特色
-
Communication Standard2-FSK/2-GFSK/4-FSK/4-GFSK/OOK/ASK
-
Operating Frequency915 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STSAFE-A100 | STMicroelectronics | Authenticators | 6KB Authenticator Die | 买入 | |
|
M95640-RMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R | 买入 | |
|
S2-LPQTR | STMicroelectronics | RF Transceivers | RF Transceiver ASK/FSK/OOK 3.3V 24-Pin QFN EP T/R | 买入 |