XUPPL4, PCIe FPGA Board is an UltraScale+ Low-Profile PCIe Board based on VU3P with Dual QSFP and DDR4
使用 BittWare 的 XCVU3P 的参考设计
Image
1 / 2
依据最终产品
- Acceleration
- Broadcast
- Networking
- Security
- SigInt
- Storage System
说明
- XUPPL4, PCIe FPGA Board is a low-profile PCIe x16 card based on the Xilinx Virtex UltraScale+ FPGA. The UltraScale+ devices deliver high-performance, high-band width, and reduced latency for systems demanding massive data flow and packet processing. The board offers up to 32 GBytes of memory, sophisticated clocking and timing options, and two front panel QSFP cages, each supporting up to 100 Gbps (4×25) - including 100GbE. The XUPPL4 also incorporates a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform integration and management. All of these features combine to make the XUPPL4 ideal for a wide range of data center applications, including network processing and security, acceleration, storage, broadcast, and SigInt
主要特色
-
Embedded System TypeFPGA
-
Family NameVirtex UltraScale+