XUPSVH, PCIe FPGA Board is an UltraScale+ Low Profile PCIe Board based on VU33P/VU35P FPGAs
使用 BittWare 的 XCVU3P 的参考设计
Image
1 / 2
依据最终产品
- Integrated Access Device (IAD)
说明
- XUPSVH, PCIe FPGA Board is an UltraScale+ VU33P/35P FPGA-based PCIe Card ideal for high-density datacenter applications that demand high memory band width. The UltraScale+ FPGA helps these demanding applications avoid I/O bottlenecks with integrated High Band width Memory (HBM2) tiles on the FPGA that support up to 8 GBytes of memory at 460 GBytes/sec. Along with the integrated memory, the UltraScale+ VU35P offers up to 1.9 million logic elements, which gives designers incredible performance potential - yet with a power density that makes thermal management difficult. The XUPSVH meets this challenge with Spider platform, supporting large FPGA loads and 2x 100 Gbps Ethernet
主要特色
-
Embedded System TypeFPGA
-
Family NameVirtex UltraScale+
-
PlatformBittWare Spider