XUPVV4, PCIe FPGA Board is an UltraScale+ 3/4-Length PCIe Board based on VU13P with Quad QSFP and 512 GBytes DDR4 on BittWare Viper Platform
使用 BittWare 的 XCVU13P 的参考设计
Image
1 / 2
依据最终产品
- Integrated Access Device (IAD)
说明
- XUPVV4, PCIe FPGA Board is an UltraScale+ VU13P FPGA-based PCIe Card ideal for high-density datacenter applications. The UltraScale+ VU13P FPGA gives designers incredible performance potential, with 3.8M logic elements - yet with a power density that makes thermal management difficult. The XUPVV4 meets this challenge with Viper platform, supporting large FPGA loads, up to 512 GBytes DDR4, and 4x 100 Gbps Ethernet
主要特色
-
Embedded System TypeFPGA
-
Family NameVirtex UltraScale+
-
PlatformBittWare Viper