XUPVVH, PCIe FPGA Board is an UltraScale+ 3/4-Length PCIe Board based on VU37P with Integrated HBM2, Quad QSFP and 256 GBytes DDR4 on BittWare Viper Platform
使用 BittWare 的 XCVU37PL2FSVH2892E 的参考设计
Image
1 / 2
依据最终产品
- Integrated Access Device (IAD)
说明
- XUPVVH, PCIe FPGA Board is an UltraScale+ VU35P/37P FPGA-based PCIe Card ideal for high-density datacenter applications that demand high memory band width. The UltraScale+ FPGA helps these demanding applications avoid I/O bottlenecks with integrated High Band width Memory (HBM2) tiles on the FPGA that support up to 8 GBytes of memory at 460 GBytes/sec. Along with the integrated memory, the UltraScale+ VU37P offers up to 2.8 million logic elements, which gives designers incredible performance potential - yet with a power density that makes thermal management difficult. The XUPVVH meets this challenge with Viper platform, supporting large FPGA loads, up to 256 GBytes DDR4, and 4x 100 Gbps Ethernet
主要特色
-
Embedded System TypeFPGA
-
Family NameVirtex UltraScale+
-
PlatformBittWare Viper