ZXCT1011EV1, Current Monitor Evaluation Board which measures 0.5A, 2.0A or a 2.5A Load Current
使用 Diodes Incorporated 的 ZXCT1011E5 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- DC Motor
- Power Supplies
说明
- ZXCT1011EV1, Evaluation Board is a current monitor which measures 0.5A, 2.0A or a 2.5A load current. This current is then translated to a proportional output current which is scaled by an external resistor to give a 2.5V full scale output voltage. A current reference resistor, external to the IC, results in a low temperature coefficient
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 20 V
-
Output Voltage2.5 V