ZXCT1086EV1, Evaluation Board based on ZXCT1086 60V High-Side Current Monitor
使用 Diodes Incorporated 的 ZXCT1086E5TA 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- Battery Management
- Industrial
- Portable
- White Goods
说明
- ZXCT1086EV1, Evaluation Circuit simply demonstrates the ZXCT1086 60V High-Side Current Monitor with a fixed gain of 50. The circuit is suitable for a wide range of power systems including automotive and industrial applications as well as portable and battery management systems. The sensitivity of the PCB can be selected using solder bridge links to either 2.5V or 5V per Ampere of load current
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ZXCT1086E5TA | Diodes Incorporated | Power Supply Controllers and Monitors | Monitor 2.7V to 60V 5-Pin SOT-25 T/R | 买入 |