ZXLD1371EV4, Evaluation Board based on ZXLD1371 LED Driver
使用 Diodes Incorporated 的 ZXLD1371 的参考设计
Image
1 / 2
依据最终产品
- LED Lighting
说明
- ZXLD1371EV4, Evaluation Board for the ZXLD1371 LED driver chip. The board is in a Buck configuration with an input voltage of 48 VDC and will drive a string of 12 LEDs. It is set for an output current of 1.5A and offers convenient connections for external control inputs and monitoring
主要特色
-
Input Voltage48 V
-
Output Current1.5 A
-
Number of Derived Elements12
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ZXLD1371QESTTC | Diodes Incorporated | LED Drivers | LED Driver 6 Segment Automotive AEC-Q100 16-Pin TSSOP EP T/R | 买入 | |
|
ZXLD1371EST16TC | Diodes Incorporated | LED Drivers | LED Driver 6 Segment 16-Pin TSSOP EP T/R | 买入 |