ZXLD1371QEV2, Evaluation Board based on ZXLD1371Q LED Driver
使用 Diodes Incorporated 的 ZXLD1371QESTTC 的参考设计
Image
1 / 2
依据最终产品
- Multi String LED
说明
- ZXLD1371QEV2, Evaluation Board for the ZXLD1371QEV2 LED driver chip. The board is in a Buck-Boost configuration with an input voltage range of 5.4 to 30 VDC and will drive a string of up to 5 LEDs. It is set for an output current of 680 mA and offers convenient connections for external control inputs and monitoring. The board also includes filter components for conducted EMC
主要特色
-
Input Voltage5.4 to 30 V
-
Output Current0.68 A
-
Number of Derived Elements1 to 5
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ZXLD1371QESTTC | Diodes Incorporated | LED Drivers | LED Driver 6 Segment Automotive AEC-Q100 16-Pin TSSOP EP T/R | 买入 |