ZXLD1615EV1, Evaluation Board based on ZXLD1615 PFM Inductive Boost Converter
使用 Diodes Incorporated 的 ZXLD1615ET5 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- Flash Camera
- LCD Monitor
- palmtops
- Personal Digital Assistant
- Portable
- Smart Phone
说明
- ZXLD1615EV1, Evaluation Board for the ZXLD1615 is a PFM inductive boost converter designed to provide LCD and OLED bias voltages of up to 28V from a 2.5V to 5.5V input supply. The ZXLD1615 includes the output switch and peak current sense resistor, and can provide up to 10mA output current at maximum output voltage. Higher current is available at lower output voltages. Quiescent current is typically 60 uA and a shutdown function is provided to reduce this current to less than 100nA in the off state
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage12 V
-
Output Current0.05 A
-
Efficiency80 %
-
TopologyBoost