AVX Offers a Broad Range of Multilayer Varistors for Consumer, Industrial and Automotive Applications
AVX multilayer varistors, with a unique high-energy multilayer construction, provide state-of-the-art overvoltage circuit protection and protection from voltage transients caused by ESD, inductive switching, automotive-related transients, etc. AVX multilayer varistors also provide EMI/RFI filtering in the off-state, which can replace the need for additional EMC capacitors in the system.
Product Range
- - Available in a wide range of components – from high energy to low capacitance or ultra-low leakage
- - Case Size: 0201–3220, Radial, Axial
- - Voltage: 3.0–385 V
- - Energy: up to 13.8 J
- - Capacitance: from 0.47 pF–4.7 μF
Features & Benefits
- - Bi-directional protection & EMI filtering
- - High reliability & Multiple strikes capability
- - Temperature stability (no derating)
- - Small size & weight
- - Fast response (<1ns)
- - AEC-Q200 qualified (Automotive series)
Applications
- - Automotive
- - Consumer
- - Home appliances
- - Automation
- - Lighting
- - Industrial/Professional
- - Renewable/Smart Energy