Nexperia ASFETs for battery isolation

The majority of today’s handheld and battery-powered tools and equipment are reliant on multi-cell lithium-ion battery packs. Li-ion batteries have the advantage of high energy density. However, in a fault condition this can become problematic with the potential for a massive uncontrolled energy discharge, resulting in over-heating of loads and potential circuit fires.

To handle any significant discharge in a controlled manner until the battery is safely isolated and the system switched off requires an extremely robust and thermally efficient MOSFET – the ideal application for Nexperia’s toughest LFPAK-housed devices.   

schematic-bi

 

ASFETs for battery isolation are designed specifically for multi-cell battery powered equipment: 

  • •  In a fault situation, the battery isolation MOSFET normally goes into linear mode due to voltages being developed across circuit inductance at high current when the fault causes a deep discharge.

  • •  Strong SOA MOSFETs continue to operate safely and controllably until switch off and the battery is fully isolated from the load circuit.

  • •  A low RDS(on) is required for low conduction losses in normal operation, but parameters need to be optimized for safe battery isolation.

  • •  Robust battery isolation MOSFETs can be used as the primary protection for equipment approval.

  • •  A low Vt may be required, as battery protection ICs may only have a 2–3 V gate drive.

 

 

Download application note:

Designing in MOSFETs for safe and reliable gate-drive operation

Download application note:

Maximum continuous currents in NEXPERIA LFPAK power MOSFETs

Download application note:

Power MOSFETs in linear mode

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。