Nexperia Introduces AEC-Q101 Qualified MOSFETs

Nijmegen, September 13, 2018: Nexperia, the global leader in discretes, logic and MOSFET devices, today announced the industry’s first AEC-Q101-qualified MOSFETs that are both rated for use at up to 175 °C and are available in the AOI-compatible DFN2020 package (DFN = Discrete Flat No leads). More, the new devices measure just 2 mm x 2 mm, much smaller and lighter than SOT223 and SO8-packages yet with comparable electrical and thermal performance.

Many leadless packages cannot be inspected using AOI techniques, so Nexperia pioneered the development of the DFN2020 package with side-wettable flanks (SWF), enabling Automatic optical inspection (AOI) – a critical automotive industry requirement – to be employed. Packages with SWF are now a proven, accepted solution.

Comments Malte Struck, Nexperia’s product manager for small signal MOSFETs: “The DFN package with side-wettable flanks is gaining significant traction with automotive manufacturers as it saves space and can be automatically inspected. Our new 175 °C parts are being used in under-the-hood applications, especially near the engine or gearbox. The unique offering of an automotive-grade MOSFET that is both qualified to 175 °C and which incorporates side-wettable flanks makes the DFN2020 additionally suitable for a wide range of medium-power automotive applications.

The new automotive-qualified parts extend Nexperia’s low and medium power MOSFET portfolio. Six 40 V and 60 V devices are available with the higher temperature rating and automotive approval, each with low RDS(on) of between 20 mΩ and 40 mΩ.

Read more here.

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。