发布人是
Robert Schwarz
Arrow Electronics
Robert holds a degree in Electrical and Software Engineering, and has 15 years experience in embedded systems, both in the industrial a... 读取更多
Founded in 1999 and headquartered in Fremont, California, American Portwell is a wholly owned subsidiary of Portwell, Inc. American Portwell is committed to high standards and engineering excellence.
Premier member of the Intel Intelligent Systems Alliance
Passionate people, rapid response, flexibility in business support
ISO 9001, ISO 14001, ISO 13485 "Medical Grade" QMS
"Made-in-Taiwan" with US customization designs
Consulting approach to sales and support
Tireless commitment to customer satisfaction
GSA certified 84,000 sq. ft. facility
American Portwell Product Highlights
American Portwell Technology provides industry-grade embedded computing solutions for applications in the medical equipment, network security, gaming, industrial automation, retail automation, digital signage, transportation, and mission critical markets. Product portfolio includes single board computers, embedded computer boards and systems, rackmount systems, telematics systems, human-machine interfaces, and network appliances.
Portwell Single Board Computers (SBCs)
Portwell Single Board Computers (SBCs) are designed via the PICMG specifications. Based on Intel Core and Xeon processors, Portwell SBCs provide high computing performance and flexible PCI Express expansion, and are ideal for a wide range of applications across several fields including factory automation, image processing, kiosk, medical, and military.
Portwell Mini-ITX Embedded System Boards
Portwell Mini-ITX Embedded System Boards support Intel Core and Intel Atom processors, as well as AMD Fusion G, Turion II Neo and Athlon II Neo processors. Portwell Mini-ITX Embedded System Boards are ideal for applications such as point-of-sale (POS), lottery, medical, gaming, high-resolution digital signage, surveillance security monitoring and information kiosks.
Portwell Nano-ITX Embedded System Boards
Portwell Nano-ITX Embedded System Boards are based on Intel Atom processors and are versatile, compact and energy efficient. Portwell Nano-ITX Embedded System Boards are ideal for applications in medical, networking, kiosk and digital signage industries.
Portwell COM Express Modules
Portwell COM Express Modules support Intel Core and Intel Atom processors, and provide perfect solutions for applications such as medical devices, test equipment, industrial controls, gaming machines, portable devices and COTS military. Portwell COM Express modules safeguard development investments and lower total cost of ownership by enabling designers to partition commodity host-processor COM Express modules from proprietary, value-added platform building blocks, including FPGAs and specialty I/Os on custom baseboards.
Portwell Qseven Modules
Portwell Qseven Modules support Intel Atom processors, and provide ultra compact, efficient and economical solutions for industrial control, COTS military and in-vehicle infotainment systems. Not only does the 70mm x 70mm units provide a compact footprint, customers will also benefit from the overall cost savings Portwell achieved from the smaller components used to make the boards.
Portwell 3.5"/ECX Embedded System Boards
Portwell 3.5"/ECX Embedded System Boards support Intel Atom processors, and are perfect for a whole range of applications such as medical devices, industrial automation and handheld gaming, home entertainment, network devices, high-end vending machines and in-vehicle infotainment, and non-security-based applications such as VPN, network monitoring and gateway.
Portwell ATX & microATX Industrial Motherboards
Portwell ATX & microATX Industrial Motherboards are based on Intel Core processors, and provide ideal solutions for applications in the medical ultrasound equipment, data communications, multimedia, point-of-sale (POS) and gaming markets.
Portwell Industrial Chassis
Portwell Industrial Chassis offers ruggedized, modulized and optimized solutions for applications in 1U, 2U, 3U and 4U Rackmount, as well as 6-slot, 8-slot and 12-slot Node.
Portwell Embedded Computing Systems
Portwell Embedded Computing Systems provide intelligent, compact, fanless and rugged solutions for factory automation, transportation, facility management, networking and public works.
Portwell Communication/Network Appliances
Portwell Communication/Network Appliances support Intel Core and Xeon processors. Portwell Communication/Network Appliances provide ideal solution for security applications such as Enterprise Internet Security, Firewall, WAN optimization, Unified Threat Management, Network Access Control, Network Behavior Analysis and Triple Play broadcasting.
Portwell Medical Solutions
Portwell provides a great selection of products dedicated to a variety of medical applications, including: patient monitors; clinical diagnostic instruments; surgical imaging management systems; pharmacy automation; point-of-care devices; ultrasound systems; computer-aided diagnosis and therapy; and healthcare self-service kiosks.
Portwell Communication Appliance Solutions
Communication Appliances, or Network Appliances, are specially designed embedded computers, meant to be simply installed, configured, and operated for dedicated applications. For Communication appliances used in network access control, optimization, and security, or any combination of these applications, Portwell provides a full range of market-proven platforms as turn-key solutions. For OEM partners, Portwell's flexible branding service enables quick time-to-market, brand value, future product roadmap and scalable production capacity.
Portwell Display Wall Solutions
The Portwell M9020B, a 4U rackmount system for large-scale, highly-functional video walls, has been validated for use with up to 10 Matrox Mura™ MPX input/output display wall controller boards to support up to 40 full 1080p HD inputs and up to 40 full 1080p HD outputs from a single system. The Portwell Display Wall solution conveniently enables OEMs and system builders to create high-density video wall solutions for various markets including digital signage, mission critical control rooms, security & surveillance and large public venues.
Portwell Telematics Solutions
Whether for heavy trucks, vans, or even boats or trains, Portwell has a wide range of rugged system platforms to enable Fleet Management and other Telematics functions. Vehicles can be remotely monitored and tracked for location, usage, wear, and maintenance data to reduce costs and protect assets by warning operators and dispatch offices ahead of catastrophic failures.
Portwell Customizable Systems Solutions
Portwell has accumulated a wealth of experience in the design, manufacturing and integration of complete system solutions. For your next project, let Portwell provide an off-the-shelf system or customize it to your unique embedded requirements.
文章标签