Check out the newest Low Power Ultra HD Cable Driver with Integrated Reclocker. Start your design today!
The LMH1218 is a low-power cable driver with integrated reclocker to drive serial video data compatible to SMPTE-SDI, SMPTE 2022-5/6, 10 GbE Ethernet, and DVB-ASI standards. The LMH1218 supports up to 11.88 Gbps to enable Ultra High Definition Video for 4 K / 8 K applications. With 75 Ω and 50 Ω transmitter outputs, the LMH1218 enables multiple media options such as coax, fiber, and FR-4 PCB.
Features
- Supports ST-2082 (Proposed), ST-2081 (Proposed), SMPTE 424M, 344M, 292M, 259M, DVB-ASI, SFF-8431 (SFP+) and 10GbE Ethernet for SMPTE 2022-5/6
- Locks to rates 11.88 Gbps, 5.94 Gbps, 2.97 Gbps, 1.485 Gbps, or Divided by 1.001 sub-rates, DVB- ASI (270 Mbps) and 10GbE (10.3125 Gbps)
- Reference-free Operation with Fast Lock Time Covering All Supported or Selected Data Rates
- 75 Ω and 100 Ω Transmitter Outputs
Applications
- UHDTV/ 4 K / 8 K / HDTV / SDTV Video
- Digital Video Routers and Switches
- Digital Video Processing and Editing
- DVB-ASI and Distribution Amplifiers
- 10 GbE for SMPTE 2022-5/6
文章标签