Zero Light Bleed: New Surface Mount Rigid Light Pipe System

Bivar's the first to offer innovative Zero Light Bleed adapter technology with built-in surface mount LED.

Introducing New Additions to LPR and LPV Rigid Light Pipe series

The surface mount adapter channels light directly to the lens. This eliminates disruptive light bleed in and around the circuit board, which is known to cause false readings, muted and blended colors, and unwanted glow in the chassis.

The Zero Light Bleed LPR LPV surface mount adapter is available in right angle LPR and vertical  LPV configurations with a wide variety of sizes and colors.

Product Details:

 

LPR | Right Angle - Features

- Right Angle

- 3, 4, 5mm

- Heights: 0.8”, 1.0”, 1.25”

- Lengths: 0.7”, 1.0”, 1.5”, 2.0”, 2.5”, 3.0”

- Two (2) lens styles: dome, flat

- Fourteen (14) colors: single, bi-color, tri-color

 

LPV | Vertical - Features

- Vertical

- 2, 3, 4mm

- Heights: 0.35”, 0.4”, 0.45”, 0.5”, 0.55”, 0.6”, 0.75”, 1.0”, 1.25”, 1.5”, 1.75”, 2.0”

- Two (2) lens styles: dome, flat

- Fourteen (14) colors: single, bi-color, tri-color

 

All LPR LPV products feature:

  • UL94-V0 Rated Material
  • RoHS and REACH compliance
  • Ideal for applications that require conformal coating (potting)

 

Available in fourteen (14) colors

Single, Bi-color and Tri-Color

 

1119 NPI LPR LPV graphics

 

Zero Light Bleed Adapter with Built-In Surface Mount LED

Expanded view

1119 NPI-LPR-LPV-expanded-drawing-v4

Features & Benefits

 

Optimum compatibility

Designed with the most compatible LED and light pipe pairing providing maximum light transmission while eliminating light cross talk between light pipes.

 

Enhanced durability

The adapter assembly is soldered directly to PCB, thus strengthening attachment to the PCB. The new light pipe system is optimal for high vibration applications.

 

Simplified sourcing

The new system makes sourcing simple by including the surface mount Zero Light Bleed adapter, LED, and light pipe in one, delivering convenience and resource savings for both procurement and assembly.

 

Applications & Insights

 

Many customers with applications in Industrial Automation, Robotics, Data Center, Agriculture, and Telecom Infrastructure use indication to communicate more than simply on or off. The Zero Light Bleed adapter technology allows you to use multiple colors in close proximity without color crosstalk.

 

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。