Analog Devices Webinar: Reduce System Development Time, TTM and Risk with the Latest Multiprotocol Industrial Ethernet Switch Platform

OnDemand Webinar | (Dated: Wednesday, June 28, 2023)
Duration: 1 hour
The ADIN2299 is a multiprotocol industrial Ethernet switch platform designed to address the connectivity needs of industrial applications such as industrial and process automation, motion control, transportation, and energy automation. It is a complete Industrial Ethernet communication interface solution that combines hardware and software to support the multiple protocols provided by factory networks.
This webinar will explore the features and functionality of the ADIN2299 module, which contains a communications controller, a two-port 10/100Mbps Ethernet switch, memory, a physical layer (PHY), and protocol stacks. The ADIN2299 software enables the application processor to connect to a unified interface so that various industrial protocols can be utilized without requiring any changes to the application processor software. Additionally, the ADIN2299 has a secure boot and secure update feature which ensures that only verified code is executed, reducing possible disruptions in the field caused by cyberattacks.
- Customer challenges associated with deploying Ethernet at the field-level.
- How the ADIN2299 module and embedded design address these challenges.
- ADIN2299 HW and SW Architecture
- Integration Options
Those interested in rapid development of devices in factory automation, robotics and motion applications requiring support of Industrial Ethernet ecosystems.
Speakers
Jordon Woods
Product line director for Analog Devices line of industrial Ethernet solutions
Jordon Woods is the product line director for Analog Devices line of industrial Ethernet solutions. Jordon has 35 years of experience in the semiconductor industry. He is familiar with a variety of Ethernet-based Industrial protocols including Profinet, Ethernet/IP, as well as IEEE Std 802.1AS and other emerging TSN standards. He is also voting member of the IEEE 802 working group defining new Ethernet standards for Time Sensitive Networks and the editor of the IEC/IEEE 60802 Time-Sensitive Networking Profile for Industrial Automation.
Can’t attend the live event? We’ve got you covered! Register now, and we’ll send you a link to view the webinar on-demand after the live broadcast
Why not take a few minutes to watch some of our Tech Snacks
Upcoming Events
Analog Devices' webinar: Edge to Cloud, Connect & Control with Remote IO modules
This Analog Devices webinar will explain how such modules can be leveraged in the automation system and implemented today to provide more flexibility, edge node insights and connectivity to fit into an edge-to-cloud based AI-driven system.