Discover the Mini-Clamp, Link and Power Clamp Connectors from 3M™ for faster and easier IDC-termination

The 3M Mini-Clamp is a simple termination connector based on industry standards for industrial, sensor, LED, switch, and various small device connections. Featuring Insulation Displacement Contact (IDC) technology, this connector can provide a timesaving, reliable and field-installable wiring solution.

Benefits of the Mini-Clamp products include a simple installation process that does not create material waste, a labor-saving IDC termination process relative to traditional interconnect alternatives; ease of assembly for system building; and a design that provides for consistent quality and reliability without special tooling.

3M Mini-Clamp attributes at-a-glance:

  • • Standard connector for sensor, LED, switch, and other small device connections
  • • Easy, quick, and reliable IDC termination using a standard pliers
  • • Offers time and labor savings - 10 seconds to terminate 4 wires
  • • Enables easy field termination
  • • Compatible with wire from 20 to 28AWG
  • • No need to strip wire insulation; saves time and helps prevent wire damage
  • • Mating latches provide a reliable interconnection in demanding applications
  • • High number of mating cycles
  • • Compact design saves space
  • • Semi-transparent color-coded covers for wire inspection and wire retention
  • • Reduces maintenance work by providing higher connection reliability
  • • Easy to apply for T-branching and splicing of sensor and field networks

Applications: connector based on industry standards for industrial, sensor, LED, switch, and various small device connections

3M Mini Clamp Connectors     3M Link Connectors     3M Power Clamp Connectors    

Our support for your timesaving, reliable and field-installable solutions

 

3M™ Mini-Clamp Connectors

 

3M Link Connectors

3M™ Power Clamp Connectors


 

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。