Introducing the Analog Devices LTC6655

In this video, learn about the importance of low-noise voltage references in high-performance instrumentation and test equipment. Also, get an overview of the Analog Devices LTC6655, an ultra-low noise precision voltage reference.

Voltage references are important components in electronic systems, as they function as independent standards of measure. They determine system accuracy in test and measurement instrumentation. It’s critical that measurement systems are as low-noise as possible because increased electronic noise can lead to inaccuracy. 

The LTC6655 precision voltage reference is ultra-stable and operates with only 625nVp-p of low-frequency noise. It’s available in 7 output voltages: 1.25V, 2.5V, 2.048V, 3V, 3.3V, 4.096V, and 5V. Other key features:

    ● 0.025% Initial Accuracy
    ● 2ppm/°C Maximum Temperature Drift
    ● ±5mA Sink/Source Capability  
    ● Fully specified from -40°C to 125°C
    ● 500mV Dropout Voltage
    ● MSOP-8 Package Size   

For more information, watch the video.   

参阅相关产品

LTC6655BHLS8-4.096#PBF

Analog Devices 电压参考 查看

参阅相关产品

LTC6655LNBHMS8-4.096#PBF

Analog Devices 电压参考 查看

参阅相关产品

LTC6655CHMS8-2.048#PBF

Analog Devices 电压参考 查看

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。