Lattice Certus™-NX FPGAs

Learn more about how the Lattice Certus-NX FPGA is reinventing the low power general purpose FPGA.

The Lattice Certus-NX FPGAs offer the following features: 

Industry-leading I/O count in packages as small as 6x6 mm with up to two times more I/O per mm2 versus similar FPGAs and support for PCIe and GigE (SGMII).

High-speed Interfaces with up to 70% faster differential I/O at 1.5 Gbps and additional support for 5 Gbps PCIe, 1.25 Gbps SGMII (GigE), and 1066 Mbps DDR3 memory interfaces.

Built on the Lattice Nexus platform with up to four times lower power versus similar FPGAs, and up to 100x higher reliability due to 100 times lower Soft Error Rate (SER) from 28 nm FD-SOI technology.

The Lattice Certus-NX FPGAs are available in 17K logic cell and 40K logic cell densities for: 
Internet-connected devices
Artificial intelligence (AI) workloads
Communication tasks
Motor and sensor control
Co-processing applications
General board control

参阅相关产品

LFD2NX-VERSA-EVN

Lattice Semiconductor 可编程逻辑开发板和套件 查看

参阅相关产品

LFE5U-12F-8BG256CES

Lattice Semiconductor 现场可编程门阵列 查看

最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。