MaxLinear Ghn Industrial IoT EVK-DMI920

The MaxLinear G.hn Wave-2 Product Family provides powerful high-speed networking capabilities over any wired medium. In this video, explore the DMI920, an evaluation kit offering a simple way to evaluate the G.hn Wave-2, accelerate development, and get to market faster.

Product Details

The DMI920 evaluation kit offers a simple way to evaluate MaxLinear's G.hn Wave-2 Networking solution over powerline, twisted pair, or coaxial cable. This kit utilizes the 88LX5153A Wave-2 Digital Baseband (DBB) processor and the 88LX2741 Analog Front End (AFE) integrated circuits (ICs).

When used with MaxLinear's G.hn Spirit Grid software it supports a large-scale, multi-hop network of up to 250 nodes in a single network domain. Spirit Grid’s self-organize-network feature enables autonomous device installation and configuration, optimal signal path selection, and network self-healing capabilities. It can also auto-configure the client to simultaneously perform the repeating function, which eliminates the need for a dedicated repeater that is typically needed by other broadband powerline technologies.

The new DMI920 Evaluation Kit is MaxLinear’s G.hn industrial IoT multi-medium, multi-interface EVK. It combines the G.hn transceiver solution with MaxLinear’s pre-programmed 3-Output PMIC (XR77103-GR12), 1G Ethernet PHY (GPY115), USB to Ethernet Bridge (XR22800), and SP336E multi-protocol transceiver.

Product Features

  • Kit Contents:
  • Two G.hn adapters and accessories
  • Multi-medium EVK transmits data over:
  • AC or DC powerlines
  • Twisted pair
  • Coax cable
  • Multi-interface EVK supports:
  • Gigabit Ethernet
  • RS-485/RS-232
  • USB
  • G.hn Wave-2 DBB/AFE Chipset (88LX5153A/88LX2741) supports:
  • MAC throughput of up to 1.0Gbps over powerlines and 1.7Gbps over twisted pair and coaxial cables
  • Twisted pair MIMO 100MHz and SISO 200MHz G.hn profiles
  • -Powerline MIMO 100MHz and SISO 100MHz G.hn profiles
  • 1000Base-T data interface
  • Powerline Neighboring Domain Interference Mitigation (NDIM)
  • On-chip remote management support
  • Optimized power consumption with power saving mode
  • Max. 250 clients and 16 hops (integrated repeater) in single network domain

Applications

  • G.hn Wave-2 Powerline, Twisted Pair, or Coaxial Cable Networking
  • Smart Elevator Control
  • Fire Alarm Control Panel
  • Smart Parking System Control
  • Smart Fuel Dispenser System
  • Building Entry/Access Control
  • Building Security and Surveillance
  • Smart Building Data Backbone


最新视频

抱歉,您所选择的筛选条件未返回任何结果。

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。