固体钽电容器
相似的标签
AVX’s New T4Z Non-Critical Medical Tantalum Capacitors
The ordering infographic above details the many facets of the T4Z series. The series has a wide range of capacitances, from 0.10 to 330 µF, with the choice of ±5%, ±10% or ±20% tolerance. AVX’s T4Z also offers the choice of solder plated, solder fused, gold plated or 100% tin termination finishes. With a series-wide -55 to 215 oC operating temperature range, the robustly designed T4Z series from AVX are sure to make a big impact on your non-critical medical product.