Bourns EMI/RFI Suppression
Part No. | Price | Stock | Manufacturer | Category | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Impedance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Termination Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SRF4532-220Y
Common Mode Chokes Dual 22uH 1kOhm 100kHz 0.2A 2.65Ohm DCR SMD T/R
|
Stock
9,000
From $0.296 to $0.3771
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 22u | 1k@10MHz | 0.2 | 2.65 | 125VDC | 4.7 | 3.4 | 3 | 100k | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||
SRF4532-510Y
Common Mode Chokes Dual 51uH 2kOhm 100kHz 0.2A 3.5Ohm DCR SMD T/R
|
Stock
500
$0.3612
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 51u | 2k@10MHz | 0.2 | 3.5 | 125VDC | 4.7 | 3.4 | 3 | 100k | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||
SRF4532-110Y
Common Mode Chokes Dual 11uH 700Ohm 100kHz 0.3A 0.8Ohm DCR SMD T/R
|
Stock
10,987
$0.2806
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 11u | 700@10MHz | 0.3 | 0.8 | 125VDC | 4.7 | 3.4 | 3 | 100k | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||
7350-V-RC
Common Mode Chokes Dual 500uH 1kHz 1.5A 0.12Ohm DCR Thru-Hole
|
Stock
210
|
Bourns | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 500u(Min) | 1.5 | 0.12 | 3.75kVrms | 17 | 11 | 17 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
7355V-RC
Common Mode Chokes Dual 10000uH 1kHz 0.35A 2.2Ohm DCR Thru-Hole
|
Stock
35
$1.264
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 10000u(Min) | 0.35 | 2.2 | 3.75kVrms | 17 | 11 | 17 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SRF4532TA-900Y
Common Mode Chokes Dual 0.35uH 90Ohm 100kHz 4A 0.05Ohm DCR SMD T/R
|
Stock
500
From $0.7029 to $0.8384
Per Unit
|
Bourns | Common Mode Chokes - CMCs | EAR99 | No | No | ||||||||||||||||||||||||||||||||
047700 Common Mode Chokes Dual 1500uH 14A 0.0073Ohm DCR Thru-Hole Tray |
Stock
240
From $1.967 to $2.337
Per Unit
|
Bourns | Common Mode Chokes - CMCs | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
047703 Common Mode Chokes Dual 2700uH 11A 0.0104Ohm DCR Thru-Hole Tray |
Stock
240
From $2.024 to $2.441
Per Unit
|
Bourns | Common Mode Chokes - CMCs | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
047702
Common Mode Chokes Dual 2200uH 12A 0.0092Ohm DCR Thru-Hole Tray
|
Stock
240
From $2.589 to $3.094
Per Unit
|
Bourns | Common Mode Chokes - CMCs | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SRF4532TA-421Y
Common Mode Chokes Dual 1.5uH 420Ohm 100kHz 3.2A 0.055Ohm DCR SMD
|
Stock
477
From $0.8347 to $1.0591
Per Unit
|
Bourns | Common Mode Chokes - CMCs | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRF4532TA-901Y
Common Mode Chokes Dual 3.2uH 900Ohm 100kHz 2.3A 0.07Ohm DCR SMD
|
Stock
500
From $0.7029 to $0.8384
Per Unit
|
Bourns | Common Mode Chokes - CMCs | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRF3225TP-102Y
Common Mode Chokes Dual 8.2uH 1kOhm 100kHz 1.5A 0.1Ohm DCR SMD T/R
|
Stock
1,554
From $0.2996 to $0.3392
Per Unit
|
Bourns | Common Mode Chokes - CMCs | EAR99 | No | |||||||||||||||||||||||||||||||||
SRF1006-472Y
Common Mode Chokes Dual 4700uH 6.2kOhm 100kHz 0.35A 0.72Ohm DCR SMD T/R
|
Stock
7
$0.1672
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 4700u | 280n(Max) | 6.2k(Min)@600kHz to 3MHz | 0.25 | 1 | 300Vrms | 10.3 | 9 | 6.5 | 100k | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
SRF3225TAC-510Y
Common Mode Chokes Dual 51uH 2.6kOhm 100kHz 0.2A 0.7Ohm DCR SMD Automotive AEC-Q200 T/R
|
Stock
10
$0.2693
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Data Line/Signal Line | 2 | Dual | 51u | 2.6k@10MHz | 0.2 | 0.7 | 3.4 | 2.7 | 2.5 | 100k | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
SRF0504-102Y
Common Mode Chokes Dual 2.7uH 1kOhm 100kHz 1.5A 0.06Ohm DCR SMD T/R
|
Stock
2,295
$0.6519
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 2.7u | 1k@100MHz | 1.5 | 0.06 | 125VDC | 5.2 | 5 | 4.7 | 100k | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
SRF0905-471Y
Common Mode Chokes Dual 470uH 1kOhm 100kHz 1.1A 0.14Ohm DCR SMD T/R
|
Stock
401
$0.4919
Per Unit
|
Bourns | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SRF4530A-510YH
Common Mode Chokes Dual 51uH 3.5kOhm 100kHz 0.23A 1Ohm DCR SMD T/R Automotive AEC-Q200
|
From $0.4326 to $0.4475
Per Unit
|
Bourns | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | |||||||||||||||||||||||||||||
7101-RC
Common Mode Chokes Dual 510uH 1kHz 1A 0.04Ohm DCR Thru-Hole
|
From $2.447 to $2.67
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 510u(Min) | 1 | 0.04 | 3.75kVrms | 17.78 | 13.97 | 17.78 | 1k | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
7102-RC
Common Mode Chokes Dual 850uH 1kHz 1A 0.06Ohm DCR Thru-Hole
|
From $2.378 to $2.595
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 850u(Min) | 1 | 0.06 | 3.75kVrms | 17.78 | 13.97 | 17.78 | 1k | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
7103-RC
Common Mode Chokes Dual 1700uH 1kHz 1A 0.07Ohm DCR Thru-Hole
|
$2.67
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 1700u(Min) | 1 | 0.07 | 3.75kVrms | 17.78 | 13.97 | 17.78 | 1k | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
7117-RC
Common Mode Chokes Dual 850uH 1kHz 5A 0.035Ohm DCR Thru-Hole
|
From $3.889 to $4.224
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 850u(Min) | 5 | 0.035 | 3.75kVrms | 22.86 | 16.51 | 22.86 | 1k | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
7116-RC
Common Mode Chokes Dual 6800uH 1kHz 2A 0.2Ohm DCR Thru-Hole
|
From $2.082 to $2.258
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 6800u(Min) | 2 | 0.2 | 3.75kVrms | 22.86 | 16.51 | 22.86 | 1k | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
7119-RC
Common Mode Chokes Dual 4250uH 1kHz 4A 0.046Ohm DCR Thru-Hole
|
From $5.444 to $5.919
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 4250u(Min) | 4 | 0.046 | 3.75kVrms | 31.24 | 22.86 | 31.24 | 1k | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
7356-V-RC
Common Mode Chokes Dual 22000uH 1kHz 0.27A 4Ohm DCR Thru-Hole
|
From $2.685 to $2.914
Per Unit
|
Bourns | Common Mode Chokes - CMCs | Signal Line/Power Line | 2 | Dual | 22000u(Min) | 0.27 | 4 | 3.75kVrms | 17 | 11 | 17 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
8102-RC
Common Mode Chokes Dual 2500uH 1kHz 2.4A 0.09Ohm DCR Thru-Hole
|
From $2.659 to $2.692
Per Unit
|
Bourns | Common Mode Chokes - CMCs | 2 | Dual | 2500u(Min) | 17u | 2.4 | 0.09 | 1.5kVrms | 19.3 | 11.56 | 22.86 | 1k | No | Unknown | No | No | No | No | EAR99 | No |