EIC Semiconductor Regulator Diodes
4,740 EIC Semiconductor Regulators and Controllers
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZ6075
Zener Diode Single 75V 10% 45Ohm 5000mW 2-Pin SMB
|
Stock
2,900
From $0.0478 to $0.0534
Per Unit
|
EIC Semiconductor | Zener | Single | 75 | 10% | 20 | 5000 | 0.5 | 63 | 45 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
Z1160
Zener Diode Single 160V 10% 1100Ohm 1000mW 2-Pin DO-41
|
Stock
4,850
$0.012
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 160 | 10% | 1.6 | 1000 | 5 | 5.8 | 1100 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
1N4747
Zener Diode Single 20V 10% 22Ohm 1000mW 2-Pin DO-41
|
Stock
2,019
From $0.0191 to $0.1064
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
1N4750A
Zener Diode Single 27V 5% 35Ohm 1000mW 2-Pin DO-41
|
Stock
3,442
From $0.0045 to $0.0368
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
1N5257B
Zener Diode Single 33V 5% 58Ohm 500mW 2-Pin DO-35
|
Stock
6,631
From $0.0066 to $0.0076
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N5266B
Zener Diode Single 68V 5% 230Ohm 500mW 2-Pin DO-35
|
Stock
19,560
From $0.0135 to $0.0185
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4696
Zener Diode Single 9.1V 5% 500mW 2-Pin DO-35
|
Stock
8,874
$0.0111
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4744AG
Zener Diode Single 15V 5% 14Ohm 1000mW 2-Pin DO-41
|
Stock
91
$0.026
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N973B
Zener Diode Single 33V 5% 58Ohm 500mW 2-Pin DO-35
|
Stock
4,246
From $0.0071 to $0.0204
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4700
Zener Diode Single 13V 5% 500mW 2-Pin DO-35
|
Stock
8,440
From $0.5431 to $0.6416
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4733A
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41
|
Stock
4,700
From $0.0488 to $0.0539
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BZX84C5V1
Zener Diode Single 5.1V 6% 60Ohm 300mW 3-Pin SOT-23
|
Stock
105
$0.0278
Per Unit
|
EIC Semiconductor | Zener | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4740A
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin DO-41
|
Stock
163
$0.0256
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 5% | 25 | 1000 | 20 | 91 | 7 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
ZMM5234B
Diode Zener Single 6.2V 5% 500mW 2-Pin Mini-MELF
|
Stock
9,950
From $0.0139 to $0.0164
Per Unit
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4752A
Zener Diode Single 33V 5% 45Ohm 1000mW 2-Pin DO-41
|
Stock
9,120
From $0.0265 to $0.0287
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 5% | 7.5 | 1000 | 5 | 27 | 45 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
2EZ12D5
Zener Diode Single 12V 5% 4.5Ohm 2000mW 2-Pin DO-41
|
Stock
566
From $0.001 to $0.0049
Per Unit
|
EIC Semiconductor | Zener | Single | 12 | 5% | 41.5 | 2000 | 1 | 152 | 4.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ47D5
Zener Diode Single 47V 5% 40Ohm 2000mW 2-Pin DO-41
|
Stock
5,000
From $0.0414 to $0.0445
Per Unit
|
EIC Semiconductor | Zener | Single | 47 | 5% | 10.6 | 2000 | 0.5 | 39 | 40 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
BZX85C150
Zener Diode Single 150V 5% 1000Ohm 1300mW 2-Pin DO-41
|
Stock
8
$0.0404
Per Unit
|
EIC Semiconductor | Zener | Single | 150 | 5% | 2 | 1300 | 0.5 | 6.4 | 1000 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
BZX85C4V7
Zener Diode Single 4.7V 5% 13Ohm 1300mW 2-Pin DO-41
|
Stock
70
From $0.0434 to $0.0876
Per Unit
|
EIC Semiconductor | Zener | Single | 4.7 | 5% | 45 | 1300 | 3 | 215 | 13 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
MM5Z12V Diode Zener Single 12V 5% 200mW 2-Pin SOD-523 |
Stock
5
$0.0076
Per Unit
|
EIC Semiconductor | Zener | Single | 12 | 5% | 5 | 200 | 0.1 | 25 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||
SMBJ5354B
Zener Diode Single 17V 5% 2.5Ohm 5000mW 2-Pin SMB
|
Stock
2,800
From $0.0295 to $0.0302
Per Unit
|
EIC Semiconductor | Zener | Single | 17 | 5% | 350 | 70 | 5000 | 0.5 | 280 | 2.5 | 2 | SMB | DO-214-AA | No | Unknown | No | No | No | No | EAR99 | No | |||||
1N4741A
Zener Diode Single 11V 5% 8Ohm 1000mW 2-Pin DO-41
|
Stock
2,204
$0.0037
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11 | 5% | 23 | 1000 | 5 | 83 | 8 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
1N4749
Zener Diode Single 24V 10% 25Ohm 1000mW 2-Pin DO-41
|
Stock
1,414
$0.0008
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 10% | 10.5 | 1000 | 5 | 38 | 25 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
1N4764
Zener Diode Single 100V 10% 350Ohm 1000mW 2-Pin DO-41
|
Stock
7,060
From $0.0124 to $0.0142
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 100 | 10% | 2.5 | 1000 | 5 | 9 | 350 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
BZG03-C91
Zener Diode Single 91V 6% 200Ohm 3000mW 2-Pin SMA
|
Stock
53
From $0.0019 to $0.0023
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 91 | 6% | 5 | 3000 | 1 | 200 | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No |