EIC Semiconductor Regulator Diodes
4,740 EIC Semiconductor Regulators and Controllers
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MM5Z22V Diode Zener Single 22V 6% 200mW 2-Pin SOD-523 |
Stock
6,497
From $0.0306 to $0.0336
Per Unit
|
EIC Semiconductor | Zener | Single | 22 | 6% | 5 | 200 | 0.05 | 55 | 200 | 2 | SOD-523 | SOD | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ6030
Zener Diode Single 30V 10% 8Ohm 5000mW 2-Pin SMB
|
Stock
2,000
From $0.0653 to $0.0658
Per Unit
|
EIC Semiconductor | Zener | Single | 30 | 10% | 40 | 5000 | 0.5 | 158 | 8 | 2 | SMB | DO-214-AA | No | No | No | No | EAR99 | No | ||||||||
1N4743A
Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41
|
Stock
666
From $0.0071 to $0.0272
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13 | 5% | 19 | 1000 | 5 | 69 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
1N4743AG
Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41
|
Stock
9,571
From $0.0061 to $0.0175
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 13 | 5% | 19 | 1000 | 5 | 69 | 10 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||
1N5373B
Zener Diode Single 68V 5% 44Ohm 5000mW 2-Pin DO-15
|
Stock
459
From $0.0842 to $0.1123
Per Unit
|
EIC Semiconductor | Zener | Single | 68 | 5% | 20 | 5000 | 0.5 | 70 | 44 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1SMA4733A
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin SMA
|
Stock
313
From $0.0121 to $0.0156
Per Unit
|
EIC Semiconductor | Zener | Single | 5.1 | 5% | 49 | 1000 | 10 | 178 | 7 | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | ||||||||
BZX79C7V5
Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35
|
Stock
9,360
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 5% | 5 | 500 | 1 | 53 | 15 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||
PTZ5.1B
Zener Diode Single 5.368V 6% 8Ohm 1000mW 2-Pin SMA
|
Stock
3,232
$0.1531
Per Unit
|
EIC Semiconductor | Zener | Single | 5.368 | 6% | 40 | 1000 | 20 | 8 | 1000 | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | ||||||||
SMAZ18
Zener Diode Single 18V 5% 15Ohm 1000mW 2-Pin SMA
|
Stock
872
$0.0228
Per Unit
|
EIC Semiconductor | Zener | Single | 18 | 5% | 25 | 1000 | 0.5 | 56 | 15 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
SMBJ5345B
Zener Diode Single 8.7V 5% 2Ohm 5000mW 2-Pin SMB
|
Stock
1,828
From $0.0523 to $0.0532
Per Unit
|
EIC Semiconductor | Zener | Single | 8.7 | 5% | 200 | 150 | 5000 | 10 | 545 | 2 | 2 | SMB | DO-214-AA | No | Unknown | No | No | No | No | EAR99 | No | |||||
SZ4518
Zener Diode Single 18V 5% 10Ohm 2000mW 2-Pin SMA
|
Stock
4,940
|
EIC Semiconductor | Zener | Single | 18 | 5% | 27.8 | 2000 | 0.5 | 100 | 10 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
ZMM5242B
Diode Zener Single 12V 5% 500mW 2-Pin Mini-MELF
|
Stock
8,890
$0.0301
Per Unit
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4754A
Zener Diode Single 39V 5% 60Ohm 1000mW 2-Pin DO-41
|
Stock
2,423
From $0.0042 to $0.0256
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 39 | 5% | 6.5 | 1000 | 5 | 23 | 60 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
1N5358B
Zener Diode Single 22V 5% 3.5Ohm 5000mW 2-Pin DO-15
|
Stock
2,338
$0.0393
Per Unit
|
EIC Semiconductor | Zener | Single | 22 | 5% | 50 | 5000 | 0.5 | 216 | 3.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5359B
Zener Diode Single 24V 5% 3.5Ohm 5000mW 2-Pin DO-15
|
Stock
212
From $0.0305 to $0.056
Per Unit
|
EIC Semiconductor | Zener | Single | 24 | 5% | 50 | 5000 | 0.5 | 198 | 3.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5355B
Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin DO-15
|
Stock
734
|
EIC Semiconductor | Zener | Single | 18 | 5% | 65 | 5000 | 0.5 | 265 | 2.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5381B
Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin DO-15
|
Stock
1,633
From $0.0377 to $0.0688
Per Unit
|
EIC Semiconductor | Zener | Single | 130 | 5% | 10 | 5000 | 0.5 | 36.6 | 190 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
BZT03-C33
Zener Diode Single 33V 6% 15Ohm 3250mW 2-Pin DO-41
|
Stock
3,986
$0.0112
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 33 | 6% | 25 | 3250 | 1 | 15 | 3250 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||
1N4746
Zener Diode Single 18V 10% 20Ohm 1000mW 2-Pin DO-41
|
Stock
5,910
$0.0052
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 18 | 10% | 14 | 1000 | 5 | 50 | 20 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
1N5248B
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin DO-35
|
Stock
7,290
$0.0127
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N5927B
Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin DO-41
|
Stock
616
From $0.0081 to $0.0234
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C5V1
Zener Diode Single 5.1V 6% 60Ohm 300mW 3-Pin SOT-23
|
Stock
105
$0.0278
Per Unit
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 6% | 5 | 300 | 2 | 60 | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||
1N746A
Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin DO-35
|
Stock
6,800
From $0.0039 to $0.3207
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N750A
Zener Diode Single 4.7V 5% 19Ohm 500mW 2-Pin DO-35
|
Stock
7,966
$0.041
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N759A
Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin DO-35
|
Stock
4,601
From $0.8697 to $1.9523
Per Unit
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No |