Micro Commercial Components GP BJT
315 Micro Commercial Components GP BJT
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BC846BM3-TP
Trans GP BJT NPN 65V 0.1A 265mW 3-Pin SOT-723 T/R
|
From $0.0321 to $0.0346
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-723 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MMBT3904HE3-TP
Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
From $0.0169 to $0.0184
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | 350 | 300(Min) | 0.2@1mA@10V|0.3@5mA@50mA | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||
BC857BS-TP
Trans GP BJT PNP 45V 0.2A 300mW 6-Pin SOT-363 T/R
|
From $0.0561 to $0.0568
Per Unit
|
Micro Commercial Components | GP BJT | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
UMZ1N-TP
Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin SOT-363 T/R
|
|
Micro Commercial Components | GP BJT | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
BCP55-16-TP
NPN Plastic-EncapsulateTransistors
|
|
Micro Commercial Components | GP BJT | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | Yes | No | ||||||||||||||||||||
BC817-25W-TP
Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R
|
From $0.0269 to $0.029
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 50 | 45 | 5 | 1.2@50mA@500mA | 0.5 | 160@100mA@1V|40@500mA@1V | 200 | 100(Min) | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | No | ||||
BD772-R-TP
Trans GP BJT PNP 30V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BCP68-25-TP
Trans GP BJT NPN 20V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Micro Commercial Components | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||
2SC2712-BL-TP
Trans GP BJT NPN 50V 0.15A 150mW 3-Pin SOT-23 T/R
|
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2SD1898-Q-TP
Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
|
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
2SD1782HE3-R-TP
Trans GP BJT NPN 80V 0.5A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
From $0.1782 to $0.1931
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
2SC4097-Q-TP
Trans GP BJT NPN 32V 0.5A 200mW 3-Pin SOT-323 T/R
|
From $0.0641 to $0.0695
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
BC857AHE3-TP
Trans GP BJT PNP 45V 0.1A 310mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
From $0.0641 to $0.0695
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
BC856BM3-TP
Trans GP BJT PNP 65V 0.1A 265mW 3-Pin SOT-723 T/R
|
From $0.0296 to $0.035
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-723 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BC817-25HE3-TP
Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
From $0.0171 to $0.0292
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
MMDT3946-TPQ2
Trans GP BJT NPN/PNP 40V 0.2A 200mW 6-Pin SOT-363
|
From $0.0891 to $0.0965
Per Unit
|
Micro Commercial Components | GP BJT | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MMBTA56-TP-HF
Trans GP BJT PNP 80V 0.5A 225mW 3-Pin SOT-23 T/R
|
From $0.0254 to $0.0275
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MMBT4401HE3-TP
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
BC847PNHE3-TP
Trans GP BJT NPN/PNP 45V 0.1A 200mW 6-Pin SOT-363 T/R Automotive AEC-Q101
|
|
Micro Commercial Components | GP BJT | 6 | SOT-363 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||||||||||||||
BC857C
Trans GP BJT PNP 45V 0.1A 310mW 3-Pin SOT-23
|
From $0.0114 to $0.0169
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
BC858BW-TP
Trans GP BJT PNP 30V 0.1A 150mW 3-Pin SOT-323 T/R
|
From $0.0254 to $0.0275
Per Unit
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 1.1@5mA@100mA | 0.1 | 220@2mA@5V | 150 | 200 | 0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
2N3906-AP
Trans GP BJT PNP 40V 0.2A 600mW 3-Pin TO-92 Ammo
|
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 5 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|60@0.1mA@1V|60@50mA@1V|80@1mA@1V | 600 | 250(Min) | 0.25@1mA@10mA|0.4@5mA@50mA | Ammo | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||
2SB1188-Q-TP
Trans GP BJT PNP 32V 2A 500mW 4-Pin(3+Tab) SOT-89 T/R
|
From $0.1964 to $0.212
Per Unit
|
Micro Commercial Components | GP BJT | PNP | Bipolar Power | Single Dual Collector | 1 | 40 | 32 | 5 | 2 | 120@0.5A@3V | 500 | 80(Typ) | 0.8@0.2A@2A | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||
2SC2412-S-TP
Trans GP BJT NPN 50V 0.15A 200mW 3-Pin SOT-23 T/R
|
From $0.0203 to $0.022
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 60 | 50 | 7 | 0.15 | 270@1mA@6V | 200 | 150(Min) | 0.4@5mA@50mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
BC327-40-AP
Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Ammo
|
|
Micro Commercial Components | GP BJT | PNP | Bipolar Power | Single | 1 | 50 | 45 | 5 | 1.2@50mA@500mA | 0.8 | 250@100mA@1V | 625 | 260(Min) | 0.7@50mA@500mA | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No |