Micro Commercial Components GP BJT
325 Micro Commercial Components GP BJT
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BC856B-TP Trans GP BJT PNP 65V 0.1A 310mW 3-Pin SOT-23 T/R |
From $0.018 to $0.0182
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BC858A-TP Trans GP BJT PNP 30V 0.1A 310mW 3-Pin SOT-23 T/R |
From $0.0161 to $0.0174
Per Unit
|
Micro Commercial Components | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BC856BS-TP Trans GP BJT PNP 65V 0.1A 200mW 6-Pin SOT-363 T/R |
From $0.1247 to $0.1352
Per Unit
|
Micro Commercial Components | GP BJT | 6 | SOT-363 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
BD882-Y-TP Trans GP BJT NPN 30V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R |
Stock
1,000
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
2SD1898-R-TP Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R |
From $0.1003 to $0.1084
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Si | Single Dual Collector | 1 | 100 | 80 | 5 | 1 | 180@0.5A@3V | 2000 | 100(Typ) | 0.4@20mA@500mA | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
2SC2873-Y-TP Trans GP BJT NPN 50V 2A 500mW 4-Pin(3+Tab) SOT-89 T/R |
From $0.085 to $0.0937
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Power | Si | Single Dual Collector | 1 | 50 | 50 | 5 | 1.2@0.05A@1A | 2 | 120@0.5A@2V | 500 | 120(Typ) | 0.5@0.05A@1A | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
2SC4081-A-TP Trans GP BJT NPN 50V 0.15A 200mW 3-Pin SOT-323 T/R |
From $0.0424 to $0.0459
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 60 | 50 | 7 | 0.15 | 120@1mA@6V | 200 | 180(Typ) | 0.4@5mA@50mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
2SD1664-R-TP Trans GP BJT NPN 32V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R |
From $0.0966 to $0.1047
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Si | Single Dual Collector | 1 | 40 | 32 | 5 | 1 | 180@100mA@3V | 500 | 150(Typ) | 0.4@50mA@0.5A | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
BC847BV-TP Trans GP BJT NPN 45V 0.1A 150mW 6-Pin SOT-563 T/R |
From $0.036 to $0.0425
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Si | Dual | 2 | 50 | 45 | 6 | 0.7(Typ)@0.5mA@10mA | 0.1 | 200@2mA@5V | 150 | 100(Min) | 0.1@0.5mA@10mA|0.3@5mA@100mA | Tape and Reel | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | No | No | |||||
BC848C-TP Trans GP BJT NPN 30V 0.1A 200mW 3-Pin SOT-23 T/R |
From $0.018 to $0.0182
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 30 | 30 | 6 | 1.1@5mA@100mA | 0.1 | 420@2mA@5V | 200 | 100(Min) | 0.25@0.5mA@10mA|0.5@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||
BCX55-16-TP Trans GP BJT NPN 60V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R |
From $0.0854 to $0.0923
Per Unit
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
2SC4081-B-TP Trans GP BJT NPN 50V 0.15A 200mW 3-Pin SOT-323 T/R |
From $0.0424 to $0.0459
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 60 | 50 | 7 | 0.15 | 180@1mA@6V | 200 | 180(Typ) | 0.4@5mA@50mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
BCX51-16-TP Trans GP BJT PNP 45V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R |
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
BCX52-16-TP Trans GP BJT PNP 60V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R |
From $0.0854 to $0.0923
Per Unit
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BCX53-TP Trans GP BJT PNP 80V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R |
$0.0721
Per Unit
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BD882HY-TP Trans GP BJT NPN 70V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R |
From $0.1124 to $0.1231
Per Unit
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BCX51-TP Trans GP BJT PNP 45V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R |
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
KTC3875-GR-TP Epitaxial Planar NPN Transistors |
From $0.0418 to $0.0451
Per Unit
|
Micro Commercial Components | GP BJT | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | No | ||||||||||||||||||||
BC846BPN-TP Trans GP BJT NPN/PNP 65V 0.1A 200mW 6-Pin SOT-363 T/R |
From $0.0546 to $0.0589
Per Unit
|
Micro Commercial Components | GP BJT | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
FMMT593-TP Trans GP BJT PNP 100V 1A 250mW 3-Pin SOT-23 T/R |
From $0.1371 to $0.1486
Per Unit
|
Micro Commercial Components | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 120 | 100 | 5 | 1.1@50mA@500mA | 1 | 100@0.5A@5V|100@1mA@5V|100@250mA@5V|50@1A@5V | 250 | 150(Min) | 0.2@25mA@250mA|0.3@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||
BC846AW-TP Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SOT-323 T/R |
From $0.032 to $0.0344
Per Unit
|
Micro Commercial Components | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 80 | 65 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 110@2mA@5V | 200 | 100(Min) | 0.25@0.5mA@10mA|0.6@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | ||||||
TIP32-BP Trans GP BJT PNP 40V 3A 2000mW 3-Pin(3+Tab) TO-220 Box |
|
Micro Commercial Components | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 40 | 40 | 5 | 3 | 10@3A@4V|25@1A@4V | 2000 | 3(Min) | 1.2@0.375A@3A | Bulk|Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
BC548C-BP Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Bulk |
|
Micro Commercial Components | GP BJT | EAR99 | No | No | |||||||||||||||||||||||||||
FMMT306NX-TP Trans GP BJT NPN 100V 4.5A 500mW 4-Pin(3+Tab) SOT-89 |
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | No | |||||||||||||||||||||||||||
FMMT4240X-TP Trans GP BJT NPN 40V 2A 500mW 4-Pin(3+Tab) SOT-89 |
|
Micro Commercial Components | GP BJT | 4 | SOT-89 | No |