NIC Components Corp Capacitors
Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Suppression Class | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTC-T335K16TRBF
Cap Tant Solid 3.3uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125°C T/R
|
Stock
2,000
From $0.1103 to $0.1166
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 3.3uF | 10% | 16VDC | Standard | 3.5 | Molded Case | 0.151 | 0.53 | Flat | 3.5 X 2.8 X 1.9 | Molded | B | N/R | 3528-21 | Inward L | 1.9 | N/R | Polar | Tape and Reel | 4 | No | No | No | No | EAR99 | No | No | |||||||||||||
NTC-T336K10TRDF
Cap Tant Solid 33uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R
|
Stock
400
From $0.2461 to $0.2531
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 33uF | 10% | 10VDC | Standard | 0.8 | Molded Case | 0.433 | 3.3 | Flat | 7.3 X 4.3 X 2.9 | Molded | D | N/R | 7343-31 | Inward L | 2.9 | N/R | Polar | Tape and Reel | 6 | No | No | No | No | EAR99 | No | No | |||||||||||||
NTC-T475M6.3TRJF
Cap Tant Solid 4.7uF 6.3V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608 15 Ohm 125°C T/R
|
Stock
4,000
From $0.0988 to $0.1122
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 4.7uF | 20% | 6.3VDC | Standard | 15 | 26 | 0.5 | Flat | 1.6 X 0.8 X 0.8 | Molded | J | 1608 | Inward L | 0.8 | Polar | Tape and Reel | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
NTC-T475M6.3TRPF
Cap Tant Solid 4.7uF 6.3V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 12 Ohm 125°C T/R
|
Stock
2,000
$0.0678
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 4.7uF | 20% | 6.3VDC | Standard | 12 | Molded Case | 0.029 | 0.5 | Flat | 2 X 1.25 X 1.2 | Molded | P | N/R | 2012-12 | Inward L | 1.2(Max) | N/R | Polar | Tape and Reel | 20 | No | No | No | No | EAR99 | No | No | |||||||||||||
NTC-T476K4TRBF
Cap Tant Solid 47uF 4V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.4 Ohm 125°C T/R
|
Stock
1,969
From $0.0743 to $0.0779
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 47uF | 10% | 4VDC | Standard | 2.4 | Molded Case | 0.188 | 1.88 | Flat | 3.5 X 2.8 X 1.9 | Molded | B | N/R | 3528-21 | Inward L | 1.9 | N/R | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | No | |||||||||||||
NTC-T686K4TRBF
Cap Tant Solid 68uF 4V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R
|
Stock
1,999
From $0.0996 to $0.1043
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 68uF | 10% | 4VDC | Standard | 2 | Molded Case | 0.2 | 2.72 | Flat | 3.5 X 2.8 X 1.9 | Molded | B | N/R | 3528-21 | Inward L | 1.9 | N/R | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | No | |||||||||||||
NSP560M6.3D2ZTRF
Cap Aluminum Polymer 56uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3A 1000h 105°C T/R
|
Stock
3,200
From $0.5168 to $0.5871
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer | 56uF | 20% | 6.3VDC | Ultra Low | 0.009 | 3000 | 14.1@2Min | 1000 | Flat | 7.3 X 4.3 X 1.8 | D2 | 1.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
NSPE-H121M40V10X12.8NBF
Cap Aluminum Polymer Hybrid 120uF 40VDC 20%( 10 X 12.8mm) SMD 0.018 Ohm 2.75A 10000h 105°C T/R
|
Stock
3
$0.4841
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 120uF | 20% | 40VDC | Low | 0.018 | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | 2750 | 48@2Min | 10000 | Cylindrical | 10 X 12.8 | 12.8(Max) | 10 | Polar | Tape and Reel | 16 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
NSPE-H680M25V6.3X8NBF
Cap Aluminum Polymer Hybrid 68uF 25VDC 20%( 6.3 X 8mm) SMD 0.045 Ohm 1.4A 5000h 105°C T/R
|
Stock
495
From $0.2297 to $0.2492
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 25VDC | Low | 0.045 | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | 1400 | 17@2Min | 5000 | Cylindrical | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 16 | No | No | No | No | EAR99 | No | ||||||||||||||||||
NSPE-HZ271M16V8X10.8NBYF
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10.8mm) SMD 0.023 Ohm 2.82A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
300
From $0.2718 to $0.2949
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 20% | 16VDC | Ultra Low | 0.023 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | 2820 | 43.2@2Min | 5000 | Cylindrical | 8 X 10.8 | 10.8(Max) | 8 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
NSPE-HZ471M16V10X10.8NBYF
Cap Aluminum Polymer Hybrid 470uF 16VDC 20%( 10 X 10.8mm) SMD 0.018 Ohm 3.75A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
300
From $0.3624 to $0.3932
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 470uF | 20% | 16VDC | Ultra Low | 0.018 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | 3750 | 75.2@2Min | 5000 | Cylindrical | 10 X 10.8 | 10.8(Max) | 10 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
NSPE-HZ820M16V6.3X6.3NBYF
Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 6.3mm) SMD 0.038 Ohm 1.89A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
800
From $0.1766 to $0.1947
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 16VDC | Ultra Low | 0.038 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | 1890 | 13.12@2Min | 2000 | Cylindrical | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
NSPE-HZ560M40V8X10.8NBYF
Cap Aluminum Polymer Hybrid 56uF 40VDC 20%( 8 X 10.8mm) SMD 0.03 Ohm 2.45A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
300
From $0.2718 to $0.2949
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 20% | 40VDC | Ultra Low | 0.03 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | 2450 | 22.4@2Min | 5000 | Cylindrical | 8 X 10.8 | 10.8(Max) | 8 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
NSPE-HZ561M16V10X12.8NBYF
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.8mm) SMD 0.014 Ohm 4.34A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
300
From $0.4432 to $0.4809
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 16VDC | Ultra Low | 0.014 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | 4340 | 89.6@2Min | 5000 | Cylindrical | 10 X 12.8 | 12.8(Max) | 10 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
NSPE-HZ680M25V6.3X8NBYF
Cap Aluminum Polymer Hybrid 68uF 25VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.98A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
500
From $0.2122 to $0.2339
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 25VDC | Ultra Low | 0.035 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | 1980 | 17@2Min | 2000 | Cylindrical | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
NSPE-S221M6.3V6.3X8TR13F
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 6.3 X 8mm) SMD 0.032 Ohm 2.02A 3000h 105°C T/R
|
Stock
1,200
$0.2523
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 20% | 6.3VDC | Ultra Low | 0.032 | Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR | 2020 | 278@2Min | 3000 | Cylindrical | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 18 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
NSPE-S221M6.3V8X10.8TR13F
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 8 X 10.8mm) SMD 0.016 Ohm 3.15A 5000h 105°C T/R
|
Stock
483
$0.2972
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 20% | 6.3VDC | Ultra Low | 0.016 | Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR | 3150 | 278@2Min | 5000 | Cylindrical | 8 X 10.8 | 10.8(Max) | 8 | Polar | Tape and Reel | 18 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NSPE-TZ270M35V6.3X6.3NBYF
Cap Aluminum Polymer Hybrid 27uF 35VDC 20%( 6.3 X 6.3mm) SMD 0.05 Ohm 1.07A 1500h 125°C Automotive AEC-Q200
|
Stock
525
From $0.2135 to $0.2353
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 27uF | 20% | 35VDC | Low | 0.05 | High Ripple Current|High Temperature Range|Long Life|Low ESR|Low Leakage | 1070 | 9.45@2Min | 1500 | Cylindrical | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | 16 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
NSPE-TZ180M40V6.3X6.3NBYF
Cap Aluminum Polymer Hybrid 18uF 40VDC 20%( 6.3 X 6.3mm) SMD 0.055 Ohm 1.05A 1500h 125°C Automotive AEC-Q200
|
Stock
800
From $0.2135 to $0.2353
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 18uF | 20% | 40VDC | Low | 0.055 | High Ripple Current|High Temperature Range|Long Life|Low ESR|Low Leakage | 1050 | 7.2@2Min | 1500 | Cylindrical | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | 16 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
NSPE-TZ270M40V6.3X8NBYF
Cap Aluminum Polymer Hybrid 27uF 40VDC 20%( 6.3 X 8mm) SMD 0.048 Ohm 1.23A 2000h 125°C Automotive AEC-Q200
|
Stock
500
From $0.2549 to $0.2809
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 27uF | 20% | 40VDC | Low | 0.048 | High Ripple Current|High Temperature Range|Long Life|Low ESR|Low Leakage | 1230 | 10.8@2Min | 2000 | Cylindrical | 6.3 X 8 | 8(Max) | 6.3 | Polar | 16 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
NSPE-TZ271M16V8X10.8NBYF
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10.8mm) SMD 0.023 Ohm 1.97A 2500h 125°C Automotive AEC-Q200
|
Stock
300
From $0.3235 to $0.351
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 20% | 16VDC | Low | 0.023 | High Ripple Current|High Temperature Range|Long Life|Low ESR|Low Leakage | 1970 | 43.2@2Min | 2500 | Cylindrical | 8 X 10.8 | 10.8(Max) | 8 | Polar | 16 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
NSPE-Z680M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
Stock
550
From $0.3345 to $0.3687
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 35VDC | Low | 0.035 | 1400 | 23.8@2Min | 4000 | Cylindrical | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
NTC-L337K6.3TRDF
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R
|
Stock
150
$0.4193
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 330uF | 10% | 6.3VDC | Low | 0.1 | 1100 | 20.8 | Flat | 7.3 X 4.3 X 2.8 | Molded | D | 7343-31 | Inward L | 2.8 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NTC-L476K10TRDF
Cap Tant Solid 47uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.25 Ohm 125°C T/R
|
Stock
400
$0.608
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 47uF | 10% | 10VDC | Low | 0.25 | 690 | 4.7 | Flat | 7.3 X 4.3 X 2.8 | Molded | D | 7343-31 | Inward L | 2.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NTC-L476K20TRDF
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.2 Ohm 125°C T/R
|
Stock
431
From $0.4476 to $0.4606
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 47uF | 10% | 20VDC | Low | 0.2 | High Ripple Current|Low ESR | 830 | 9.4 | Flat | 7.3 X 4.3 X 2.8 | Molded | D | 7343-30 | Inward L | 2.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No |