NKK Switches Switch KeyLock
Part No. | Price | Stock | Manufacturer | Category | Type | Pole Throw Configuration | Switch Configuration | Key Style | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Mechanical Life - (Cycles) | Angle of Throw - (°) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Electrical Life - (Cycles) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CKL12AFW01 Switch Key Lock ON None ON SPDT 90° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount |
From $10.36 to $12.47
Per Unit
|
NKK Switches | Switch KeyLock | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
CKL13EFW01-014 CK-Series High Security Keylocks |
From $15.536 to $17.90
Per Unit
|
NKK Switches | Switch KeyLock | No | No | No | EAR99 | ||||||||||||||||||||||||||
CKM13EFW01 Switch Key Lock ON OFF ON SPDT 45° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount |
Stock
28
$13.44
Per Unit
|
NKK Switches | Switch KeyLock | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
CKL12BFW01-003 Switch Key Lock ON None ON SPDT 90° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount |
From $13.028 to $14.72
Per Unit
|
NKK Switches | Switch KeyLock | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
SK-13AEKH4 Switch Key Lock ON ON ON SP3T 45° Tubular Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole |
|
NKK Switches | Switch KeyLock | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SK24DG13 Switch Key Lock ON ON ON DP3T 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole |
|
NKK Switches | Switch KeyLock | No | No | No | No | EAR99 | No |