Onsemi GP BJT
Part No. | Price | Stock | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N3906BU
Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Bag
|
Stock
4,060
From $0.0575 to $0.22
Per Unit
|
onsemi | GP BJT | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
BC547CZL1G
Trans GP BJT NPN 45V 0.1A 625mW 3-Pin TO-92 Fan-Fold
|
Stock
2
$0.0262
Per Unit
|
onsemi | GP BJT | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
BD138G
Trans GP BJT PNP 60V 1.5A 1250mW 3-Pin(3+Tab) TO-225 Box
|
Stock
3
$0.3108
Per Unit
|
onsemi | GP BJT | 3 | TO-225 | TO | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||
KSP44BU
Trans GP BJT NPN 400V 0.3A 625mW 3-Pin TO-92 Bag
|
Stock
14,852
$0.0215
Per Unit
|
onsemi | GP BJT | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MMBT6429LT1G
Trans GP BJT NPN 45V 0.2A 300mW 3-Pin SOT-23 T/R
|
Stock
15,000
From $0.0109 to $0.0236
Per Unit
|
onsemi | GP BJT | Unknown | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NST847BF3T5G
Trans GP BJT NPN 45V 0.1A 347mW 3-Pin SOT-1123 T/R
|
Stock
40,000
$0.0563
Per Unit
|
onsemi | GP BJT | 3 | SOT-1123 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NSVMMBT2907AWT1G
Trans GP BJT PNP 60V 0.6A 150mW 3-Pin SC-70 T/R Automotive AEC-Q101
|
Stock
6,308
From $0.3159 to $0.3205
Per Unit
|
onsemi | GP BJT | 3 | SC-70 | SOT | No | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||
2N4401TA
Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Fan-Fold
|
Stock
11,755
From $0.0363 to $0.2164
Per Unit
|
onsemi | GP BJT | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
2N4401BU
Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Bag
|
Stock
25,658
From $0.0316 to $0.1889
Per Unit
|
onsemi | GP BJT | Unknown | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
2N4401TFR
Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 T/R
|
Stock
44,643
From $0.0394 to $0.1429
Per Unit
|
onsemi | GP BJT | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MBT35200MT1G
Trans GP BJT PNP 35V 2A 1000mW 6-Pin TSOP T/R
|
Stock
4,328
From $0.1322 to $0.148
Per Unit
|
onsemi | GP BJT | 6 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
S2SC4617G
Trans GP BJT NPN 50V 0.1A 125mW Automotive AEC-Q101 3-Pin SOT-416 T/R
|
Stock
11,665
From $0.0513 to $0.1961
Per Unit
|
onsemi | GP BJT | 3 | SOT-416 | SOT | No | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||
FFB2907A
Trans GP BJT PNP 60V 0.6A 300mW 6-Pin SC-70 T/R
|
Stock
6,000
From $0.109 to $0.114
Per Unit
|
onsemi | GP BJT | 6 | SC-70 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
MJD340G
Trans GP BJT NPN 300V 0.5A 1560mW 3-Pin(2+Tab) DPAK Tube
|
Stock
492
From $0.2509 to $0.2537
Per Unit
|
onsemi | GP BJT | 3 | DPAK | TO-252 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
MJD350T4G
Trans GP BJT PNP 300V 0.5A 1560mW 3-Pin(2+Tab) DPAK T/R
|
Stock
100,000
From $0.2629 to $0.5575
Per Unit
|
onsemi | GP BJT | 3 | DPAK | TO-252 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
MJE5731AG
Trans GP BJT PNP 375V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
450
From $0.5042 to $0.6151
Per Unit
|
onsemi | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
NSVMMBT2222ATT1G
Trans GP BJT NPN 40V 0.6A 150mW Automotive AEC-Q101 3-Pin SOT-416 T/R
|
Stock
6,000
$0.0443
Per Unit
|
onsemi | GP BJT | 3 | SOT-416 | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||
MJE5730G
Trans GP BJT PNP 300V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
318
$0.4308
Per Unit
|
onsemi | GP BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
FMB2907A
Trans GP BJT PNP 60V 0.6A 700mW 6-Pin TSOT-23 T/R
|
Stock
463
From $0.1095 to $0.4117
Per Unit
|
onsemi | GP BJT | 6 | TSOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
2N5550TFR
Trans GP BJT NPN 140V 0.6A 3-Pin TO-92 T/R
|
Stock
9,990
From $0.0307 to $0.11
Per Unit
|
onsemi | GP BJT | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2N5550TA
Trans GP BJT NPN 140V 0.6A 625mW 3-Pin TO-92 Fan-Fold
|
Stock
4,952
$0.0084
Per Unit
|
onsemi | GP BJT | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NSVBCP53-16T3G
Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
|
Stock
308
$0.1456
Per Unit
|
onsemi | GP BJT | PNP | Bipolar Power | Si | Single Dual Collector | 1 | 100 | 80 | 5 | 1.5 | 100@150mA@2V|25@500mA@2V|25@5mA@2V | 1500 | 50(Typ) | 0.5@50mA@500mA | Tape and Reel | 4 | SOT-223 | SOT | No | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||
NSV60201LT1G
Trans GP BJT NPN 60V 2A 540mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
Stock
2,964
From $0.099 to $0.4996
Per Unit
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 140 | 60 | 8 | 0.9@10mA@1A | 2 | 100@2A@2V|150@1A@2V|160@10mA@2V|160@500mA@2V | 540 | 100(Min) | 0.02@0.01A@0.1A|0.075@0.1A@1A|0.14@0.2A@2A | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||
BC848BWT1G
Trans GP BJT NPN 30V 0.1A 200mW 3-Pin SC-70 T/R
|
Stock
65,180
From $0.1103 to $0.1124
Per Unit
|
onsemi | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 200@2mA@5V | 200 | 100(Min) | 0.25@0.5mA@10mA|0.6@5mA@100mA | Tape and Reel | 3 | SC-70 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||
2SD1803S-E
Trans GP BJT NPN 50V 5A 1000mW 3-Pin(3+Tab) IPAK Bag
|
Stock
94
From $0.4875 to $0.6585
Per Unit
|
onsemi | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 60 | 50 | 6 | 1.3@0.15A@3A | 5 | 140@0.5A@2V | 1000 | 180(Typ) | 0.4@0.15A@3A | Bag | 3 | IPAK | TO-251 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |