Panasonic Capacitor Aluminum Polymer
1,243 Panasonic Capacitor Aluminum Polymer
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20SVT560M
Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 1.7A 2000h 125°C T/R
|
Stock
396
From $0.2294 to $0.249
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
2R5SVT1500M
Cap Aluminum Polymer 1500uF 2.5VDC 20%( 8 X 11.9mm) SMD 0.01 Ohm 1.62A 2000h 125°C T/R
|
Stock
400
From $0.2386 to $0.2589
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
100SXV27M
Cap Aluminum Polymer 27uF 100VDC 20%( 10 X 12.6mm) SMD 0.03 Ohm 0.94A 1000h 125°C T/R
|
Stock
4,400
From $1.283 to $1.416
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
6SVT330M
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 6.4mm) SMD 0.015 Ohm 1.07A 2000h 125°C T/R
|
Stock
498
From $0.1009 to $0.1095
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
6SVPT820M
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 20000h 105°C T/R
|
Stock
397
From $0.1377 to $0.1447
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
4SVT1500M
Cap Aluminum Polymer 1500uF 4VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 1.48A 2000h 125°C T/R
|
Stock
320
From $0.2156 to $0.2339
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEH-ZF1E271P
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 1A 1000h 150°C T/R Automotive AEC-Q200
|
Stock
1,990
From $0.1523 to $0.1704
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
20SVT390M
Cap Aluminum Polymer 390uF 20VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 1.56A 2000h 125°C T/R
|
Stock
400
From $0.1743 to $0.1891
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
2R5SVT560M
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 6.4mm) SMD 0.016 Ohm 1.1A 2000h 125°C T/R
|
Stock
900
From $0.1009 to $0.1112
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
2R5SVPT1500M
Cap Aluminum Polymer 1500uF 2.5VDC 20%( 8 X 11.9mm) SMD 0.01 Ohm 5.15A 20000h 105°C T/R
|
Stock
400
From $0.234 to $0.2539
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
6SVT820M
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 1.48A 2000h 125°C T/R
|
Stock
400
From $0.1422 to $0.1543
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
16SVT560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 1.56A 2000h 125°C T/R
|
Stock
400
From $0.1743 to $0.1891
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
10SVQP120M
Cap Aluminum Polymer 120uF 10VDC 20%( 8 X 6.9mm) SMD 0.035 Ohm 0.81A 1000h 125°C T/R
|
Stock
650
From $0.0906 to $0.2745
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
2SEPC560MW
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bulk
|
Stock
500
$0.33
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
Top Searched
6SVP220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
|
Stock
8
$0.981
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
6SVPA47MAA
Cap Aluminum Polymer 47uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1.97A 2000h 105°C T/R
|
Stock
939
From $0.0622 to $0.2016
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
6SVP82M
Cap Aluminum Polymer 82uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.045 Ohm 1.7A 2000h 105°C T/R
|
Stock
1
$0.0256
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEH-ZF1H560V
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 10.5mm) SMD 0.035 Ohm 0.7A 1000h 150°C T/R Automotive AEC-Q200
|
Stock
707
From $0.1676 to $0.1818
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
50SVT68M
Cap Aluminum Polymer 68uF 50VDC 20%( 10 X 12.6mm) SMD 0.02 Ohm 1.35A 2000h 125°C T/R
|
Stock
150
From $0.2478 to $0.2647
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
50SVT39M
Cap Aluminum Polymer 39uF 50VDC 20%( 8 X 11.9mm) SMD 0.025 Ohm 1.2A 2000h 125°C T/R
|
Stock
80
From $0.1835 to $0.1929
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
25SVT180M
Cap Aluminum Polymer 180uF 25VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 1.47A 2000h 125°C T/R
|
Stock
235
From $0.1835 to $0.1866
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEH-AZF1H560B
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.035 Ohm 0.7A 1000h 150°C Automotive Ammo
|
Stock
1,944
From $0.2049 to $0.2124
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 20% | 50VDC | 0.035 | Standard | 0.7 | 28@2Min | 1000 | Aluminum Cylindrical Can | Radial | 8 X 9.5 | 3.5 | Polar | Ammo | 0.1 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
25SVT330M
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.6mm) SMD 0.014 Ohm 1.58A 2000h 125°C T/R
|
Stock
14
From $0.2294 to $0.2333
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
35SEK82M
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 0.96A 1000h 125°C Bag
|
Stock
3
$0.1748
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Polymer | 82uF | 20% | 35VDC | 0.025 | Standard | 0.96 | 574@2Min | 1000 | Aluminum Cylindrical Can | Radial | 8 X 7 | 3.5 | Polar | Bag | 0.12 | No | No | No | No | EAR99 | No | ||||||||
35SEPF82M
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 12mm) Radial 3.5mm 0.02 Ohm 4A 5000h 105°C Bulk
|
Stock
1
$0.53
Per Unit
|
Panasonic | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No |