Schaffner Holding AG Common Mode Chokes
288 Schaffner Holding AG Common Mode Chokes - CMCs
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EV20-0.3-02-33M Common Mode Chokes Dual 33000uH 10kHz 0.3A 1.78Ohm DCR Thru-Hole |
From $1.5594 to $1.6718
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RB6532-50-0M2 Common Mode Chokes Triple 180uH 1kHz 50A 0.0008Ohm DCR Thru-Hole |
From $28.30 to $29.99
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RD5122-16-2M0 Common Mode Chokes Dual 2000uH 1kHz 16A 0.0095Ohm DCR Thru-Hole |
From $17.691 to $18.35
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RD6127-16-3M0 Common Mode Chokes Dual 3000uH 1kHz 16A 0.0109Ohm DCR Thru-Hole |
From $16.01 to $16.92
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RN112-0.5-02-15M Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole |
From $1.7894 to $1.9243
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RN112-2.6-02-0M4 Common Mode Chokes Dual 400uH 10kHz 2.6A 0.04Ohm DCR Thru-Hole |
From $1.8328 to $1.9709
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN112-2-02-1M0 Common Mode Chokes Dual 1000uH 10kHz 2A 0.07Ohm DCR Thru-Hole |
From $0.8476 to $0.9135
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN114-2-02 Common Mode Chokes Dual 4200uH 10kHz 2A 0.102Ohm DCR Thru-Hole |
|
Schaffner | Common Mode Chokes - CMCs | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
RN116-1.7-02-4M0 Common Mode Chokes Dual 4000uH 10kHz 1.7A 0.087Ohm DCR Thru-Hole |
From $0.996 to $1.092
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN116-1.5-02-10M Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.148Ohm DCR Thru-Hole |
From $1.0251 to $1.092
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN122-1-02-10M Common Mode Chokes Dual 10000uH 10kHz 1A 0.56Ohm DCR Thru-Hole |
From $2.29 to $2.488
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN142-1-02-33M Common Mode Chokes Dual 33000uH 10kHz 1A 0.81Ohm DCR Thru-Hole |
From $2.811 to $3.00
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN142-2-02-6M8 Common Mode Chokes Dual 6800uH 10kHz 2A 0.192Ohm DCR Thru-Hole |
From $3.654 to $3.934
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN143-4-02-3M9 Common Mode Chokes Dual 3900uH 10kHz 4A 0.059Ohm DCR Thru-Hole |
From $4.137 to $4.452
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN143-2-02-10M Common Mode Chokes Dual 10000uH 10kHz 2A 0.24Ohm DCR Thru-Hole |
From $2.142 to $2.602
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN212-3.6-02-0M4 Common Mode Chokes Dual 400uH 10kHz 3.6A 0.027Ohm DCR Thru-Hole |
From $1.3297 to $1.42
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN214-1.2-02-10M Common Mode Chokes Dual 10000uH 10kHz 1.2A 0.195Ohm DCR Thru-Hole |
From $0.8655 to $0.9831
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RB6522-36-0M5 Common Mode Chokes Dual 450uH 1kHz 36A 0.0015Ohm DCR Thru-Hole |
From $20.27 to $21.48
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RB6532-36-0M4 Common Mode Chokes Triple 420uH 1kHz 36A 0.0015Ohm DCR Thru-Hole |
From $22.36 to $24.56
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN102-1.5-02-1M6 Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.094Ohm DCR Thru-Hole |
From $0.8353 to $0.8983
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN116-1-02-15M Common Mode Chokes Dual 15000uH 10kHz 1A 0.26Ohm DCR Thru-Hole |
From $1.3497 to $1.4308
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RN142-0.5-02-82M Common Mode Chokes Dual 82000uH 10kHz 0.5A 2.7Ohm DCR Thru-Hole |
From $3.585 to $3.86
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
EV28-3.0-02-9M0-X Common Mode Chokes Dual 9000uH 10kHz 3A 0.115Ohm DCR Thru-Hole |
Stock
161
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||
RT8122-10-6M0 Common Mode Chokes Dual 6000uH 100kHz 10A 0.016Ohm DCR Thru-Hole |
From $7.317 to $7.752
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||
RT8122-20-3M0 Common Mode Chokes Dual 3000uH 100kHz 20A 0.007Ohm DCR Thru-Hole |
From $9.523 to $10.054
Per Unit
|
Schaffner | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No |