TT Electronics / Semelab GP BJT
Part No. | Price | Stock | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFX48 Trans GP BJT PNP 30V 0.1A 360mW 3-Pin TO-18 |
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 30 | 30 | 5 | 0.75@0.1mA@1mA|0.9@1mA@10mA|1.1@5mA@50mA | 0.1 | 20@50mA@1V|40@10uA@1V|70@100uA@1V|90@10mA@1V | 360 | 550(Typ) | 0.13@0.1mA@1mA|0.14@1mA@10mA|0.3@5mA@50mA | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | ||
BFX85
Trans GP BJT NPN 60V 1A 800mW 3-Pin TO-39
|
|
TT Electronics / Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 60 | 1.2@1mA@10mA|1.3@15mA@150mA|1.5@50mA@500mA|2@100mA@1A | 1 | 15@1A@10V|30@500mA@10V|50@10mA@10V|70@150mA@10V | 800 | 185(Typ) | 0.2@1mA@10mA|0.35@15mA@150mA|1.6@100mA@1A|1@50mA@500mA | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||
BSS44
Trans GP BJT PNP 60V 5A 3-Pin TO-39
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Power | Single | 1 | 60 | 5 | 40@2A@2V | 5000 | 70(Typ) | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||
BDS20-QR-EB Trans GP BJT NPN 80V 5A 3-Pin(3+Tab) TO-257AB |
|
TT Electronics / Semelab | GP BJT | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
2N2907ACSM-QR-B
Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1
|
|
TT Electronics / Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 500 | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||
2N2369A
Trans GP BJT NPN 15V 0.2A 3-Pin TO-18
|
|
TT Electronics / Semelab | GP BJT | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||
2N2905A
Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39
|
|
TT Electronics / Semelab | GP BJT | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
BDS16-QR-B Trans GP BJT NPN 120V 8A 43750mW |
|
TT Electronics / Semelab | GP BJT | No | No | No | EAR99 | |||||||||||||||||||||||
BDS19-QR-B Bipolar Pnp Device In A Hermetically Sealed Ceramic Surface Mount Package |
|
TT Electronics / Semelab | GP BJT | No | No | No | ||||||||||||||||||||||||
2N3501
Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39
|
|
TT Electronics / Semelab | GP BJT | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||
2N3053
Trans GP BJT NPN 40V 0.7A 1000mW 3-Pin TO-39
|
|
TT Electronics / Semelab | GP BJT | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||
BUV20
Trans GP BJT NPN 125V 50A 250000mW 3-Pin(2+Tab) TO-3
|
|
TT Electronics / Semelab | GP BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||
2N3441 Trans GP BJT NPN 140V 3A 25000mW 3-Pin(2+Tab) TO-66 |
|
TT Electronics / Semelab | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | No |