ADM7172CP-EVALZ, Evaluation Board for Evaluating the ADM7172 2A Linear Regulator
Reference Design using part ADM7172ACP by Analog Devices
For End Products
- Power Supplies
Description
- ADM7172CP-EVALZ, Evaluation Board for Evaluating the ADM7172 2A Linear Regulator. The ADM7172ACP-EVALZ is an evaluation board used to demonstrate the functionality of the ADM7172 linear regulator. Simple device measurements, such as line and load regulation, dropout and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 6.5 V
-
Output Current2 A
-
TopologyLDO
Featured Parts (9)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM7172ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 2A Medical 8-Pin LFCSP EP T/R | Buy | |
|
ADM7172ACPZ-4.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.2V 2A Medical 8-Pin LFCSP EP T/R | Buy | |
|
ADM7172ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 2A Medical 8-Pin LFCSP EP T/R | Buy | |
|
ADM7172ACPZ-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 5V 2A Medical 8-Pin LFCSP EP T/R | Buy | |
|
ADM7172ACPZ-1.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V 2A Medical 8-Pin LFCSP EP T/R | Buy | |
|
ADM7172ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 5V 2A Medical 8-Pin LFCSP EP T/R | Buy | |
|
ADM7172ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 2A Medical 8-Pin LFCSP EP T/R | Buy | |
|
ADM7172ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 2A Medical 8-Pin LFCSP EP T/R | Buy | |
|
ADM7172ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 2A Medical 8-Pin LFCSP EP T/R | Buy |